TV-B-Gone Kit - Universal v1.2
Manufactured By:adafruit industries
Part Number:73
This fantastic TV-B-Gone kit, when soldered together, allows you to turn off virtually any television within 150 ft. It works on over 230 power codes - 115 American/Asian and another 115 European codes. You select which zone you want during the assembly of the kit. Here is the list of televisions that the TV-B-Gone can control: Acer, Admiral, Aiko, Alleron, Anam National, AOC, Apex, Baur, Bell&Howell, Brillian, Bush, Candle, Citizen, Contec, Cony, Crown, Curtis Mathes, Daiwoo, Dimensia, Electrograph, Electrohome, Emerson, Fisher, Fujitsu, Funai, Gateway, GE, Goldstar, Grundig, Grunpy, Hisense, Hitachi, Infinity, JBL, JC Penney, JVC, LG, Logik, Loewe, LXI, Majestic, Magnavox, Marantz, Maxent, Memorex, Mitsubishi, MGA, Montgomery Ward, Motorola, MTC, NEC, Neckermann, NetTV, Nikko, NTC, Otto Versand, Palladium, Panasonic, Philco, Philips, Pioneer, Portland, Proscan, Proton, Pulsar, Pye, Quasar, Quelle, Radio Shack, Realistic, RCA, Samsung, Sampo, Sansui, Sanyo, Scott, Sears, SEI, Sharp, Signature, Simpson, Sinudyne, Sonolor, Sony, Soundesign, Sylviana, Tatung, Teknika, Thompson, Toshiba, Universum, Viewsonic, Wards, White Westinghouse, Zenith.
Features
- Power: 2 AA batteries
- Output: 2 narrow-beam and 2 wide-beam IR LEDs
- Number of TV codes: 230 total codes, 115 for 'North America' and 115 for "Europe"
- Dimensions(PCB only): 1.7in x 1.2in x 0.06in
- Dimensions(assembled): 2.5in x 1.26in x 1.15in
- Weight (w/o batteries): 15.25g / 0.5oz
Ships With
- TV-B-Gone Kit