Virtex UltraScale FPGA VCU110 Development Kit

Manufactured By:XILINX
Virtex UltraScale FPGA VCU110 Development Kit Virtex UltraScale FPGA VCU110 Development Kit
Virtex UltraScale FPGA VCU110 Development Kit
Virtex UltraScale FPGA VCU110 Development Kit
Part Number:DK-U1-VCU110-G
The VCU110 evaluation board for the Xilinx Virtex® UltraScale™ XCVU190-2FLGC2104E  FPGA provides a hardware environment for developing and evaluating designs targeting the UltraScale XCVU190-2FLGC2104E FPGA. The VCU110 evaluation board provides features common to many evaluation systems, including QDRII+ and RLD3 component memory, a hybrid memory cube component memory, a CFP4 Quad C form-factor pluggable module connector, an Ethernet PHY, general purpose I/O, a four-lane PCI Express® interface connector, and two UART interfaces. Other features can be supported using VITA-57 FPGA mezzanine cards (FMC) attached to two high pin count (HPC) FMC connectors.

Features

  • 4 CPF4 Optical Interfaces
  • 28 Gbps Backplane Interface
  • 20 GTY Interlaken Interface
  • 2 FMC HPC Interfaces
  • 2GB HMC Memory
  • 1Gb RLDRAM 3 Memory
  • 144-Mbit QDR II+ SRAM
  • Dual 512MB Quad-SPI flash memory

Ships With

  • Featuring the ROHS compliant VCU110 kit including the XCVU190-2FLGC2104E FPGA

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials