Audio Amplifier 200 Watt
Manufactured By:Velleman SA
Part Number:K8060
K8060 is a ideal for active speaker system or subwoofer, guitar amp, home theater system, instrument amplifier etc...
Specifications:
- Excellent value for money
- Full discrete design using Epitaxial Darlington transistors
- DC supply circuit on board with LED indication
- Ideal for active speaker system or sub woofer, guitar amp, home theatre systems, instruments amp....
- Comes complete with transistor isolators, spacers and bolts
- Overload and short circuit protection
Features
- 200W music power @ 4 ohm load
- 100Wrms power @ 4 ohm load
- 70Wrms power @ 8 ohm load
- Distortion: 0.02% @ 1KHz/10W
- Damping factor: >800
- Frequency response: 3Hz to 200KHz (-3dB)
- Sensitivity: 0.6Vrms
- Signal to noise ratio: 115dB
- Power supply: 2 x 25-30Vac / 100 - 120VA
- PCB dimensions: 107x62mm (aprx.) : Recommended power transformer: 12030, Recommended heat-sink: HSVM100 (pre-drilled) or S44/75 (not drilled)
Ships With
- Discrete power amplifer Kit