JustBoom DAC Zero HAT For Raspberry Pi Zero

Manufactured By:Pi-Supply
JustBoom DAC Zero HAT For Raspberry Pi Zero
Part Number:83-17638
The JustBoom DAC Zero pHAT is a plug and play, high resolution, digital-to-analog converter for the Raspberry Pi and is by far the easiest and neatest way to add an audio output to your Raspberry Pi Zero. The JustBoom DAC Zero pHAT has been designed with a super-compact form factor matching that of the Raspberry Pi Zero but still features a considerable amount of functionality. It will work with any version of the Raspberry Pi, but with the larger versions we recommend its bigger sibling the JustBoom DAC HAT.

We have designed the JustBoom DAC Zero pHAT to be simple to install and use. With no soldering required and all the mounting hardware already provided for you this product is suitable for absolute beginners and seasoned professionals alike. Just connect your DAC Zero pHAT to a set of powered speakers, headphones or an audio amplifier and you can be up and running quickly, enjoying flawless high quality audio playback within minutes of setting up this Raspberry Pi pHAT.
We also include an optional IR receiver to allow remote control operation of your Raspberry Pi. Includes a 384kHz/32 bit DAC chip with hardware volume mixing as well as a 25mW headphone amplifier. Outputs are line level over 3.5mm jack cable and headphone amplified over 3.5mm jack cable (both stereo). There is an option for users to add line-level, stereo RCA jacks to the board as well as a playback LED should you need them. The pHAT uses the I2S interface for its audio input which reduces CPU load on the Pi Zero compared to USB solutions. It is also powered directly from the GPIO header so no extra cables or power supplies are required to connect to the Raspberry Pi.

Features

  • 32 bit high quality audio at 384kHz
  • Includes both a DAC and headphone amplifier
  • Line-level RCA and headphone amplified 3.5mm jack outputs
  • Plug and play compatibility for ease of use
  • Hardware and software volume control from your Raspberry Pi
  • No soldering required
  • Powered by the Raspberry Pi GPIO header
  • Compatible with Raspberry Pi Zero v1.3 and Wireless (and also compatible with the Raspberry Pi A+,B+, 2B,?3B and the new 3B+, but we would recommend the JustBoom DAC HAT for this purpose)
  • Mounting hardware included
  • Optional IR receiver included in package
  • Full driver support in Raspbian / NOOBS
  • Compatible with the JustBoom Player / OSMC / RuneAudio / Volumio / Moode / PiCorePlayer / PiMusicBox / OpenELEC and others
  • JustBoom Player pre-configured software available on SD cards from various vendors

Ships With

  • JustBoom DAC Zero HAT For Raspberry Pi Zero kit

Required Tools

Accessory Tools