JustBoom AMP Zero HAT For Raspberry Pi Zero

Manufactured By:Pi-Supply
JustBoom AMP Zero HAT For Raspberry Pi Zero
Part Number:83-17637
The JustBoom Pi Zero Amp is a high quality audio amplifier designed specifically for the Raspberry Pi Zero. It provides up to 192kHz/32bit digital to analogue conversion and gives up to a 2x40W Class-D amplified output. We've also included an optional IR receiver to allow remote control operation of your Raspberry Pi. Simply stack the plug-and-play Pi Zero Amp onto your Pi Zero and you can be streaming flawless high quality audio in minutes over the cloud or local network.

Features

  • Full high quality audio ? 384kHz / 32bit
  • Advanced ESD protection
  • Plug and play compatibility for ease of use
  • Hardware volume control from your Raspberry Pi
  • No soldering required
  • Powered by the Raspberry Pi GPIO header
  • Compatible with Raspberry Pi Zero and the new Pi Zero Wireless
  • Mounting hardware included
  • Optional IR receiver included in package
  • Full driver support in Raspbian / NOOBS

Ships With

  • JustBoom Amp Zero pHAT kit

Required Tools

Accessory Tools

Documents