Wireless LAN Module - ST60-2230C

Manufactured By:LAIRD TECHNOLOGIES
Wireless LAN Module - ST60-2230C Wireless LAN Module - ST60-2230C
Wireless LAN Module - ST60-2230C
Wireless LAN Module - ST60-2230C
Part Number:ST60-2230C

The 60-2230C module is a dual band 2x2 802.11ac WLAN plus Bluetooth 4.2 dual mode adapter; it complies with M.2 2230 E-Key standard. The module integrates all WLAN and Bluetooth functionality into a single package which supports low-cost and simple implementation along with flexibility for platform-specific customization. In addition, it has low power consumption radio architecture and proprietary power save technologies to extended battery life. On the DFS engine, the module supports 802.11h Dynamic Frequency Selection to detect the presence of radar signals; support is extended to 80 MHz mode under the 802.11ac channelization modes. In addition, the E-DFS (Enhanced DFS) scheme is designed to increase pulse detection rates for shorter (0.5 us, 0.8 us, 1 us), in-band DFS pulses. The scheme is designed to minimize the false-alarm rate for out-of-band DFS pulse.

Features

  • IEEE 802.11ac (Wave 2), 2x2 receive Multi-User MIMO spatial stream multiplexing with data rates up to MCS9 (866.7 Mbps)
  • Bluetooth (Class 1 and Class 2)
  • Bluetooth 4.2 (with Low Energy or LE)
  • Bluetooth 5 Ready
  • Bluetooth Smart Ready operation
  • Three-way coexistence for WLAN and Bluetooth

Ships With

  • ST60-2230C WLAN Module

Required Tools

Accessory Tools

Documents

Data Sheet