Development Board for SU60-SIPT Bluetooth Module

Manufactured By:LAIRD TECHNOLOGIES
Development Board for SU60-SIPT Bluetooth Module
Part Number:DVK-SU60-SIPT
The Laird SU60-SIPT development kit provides a platform for rapid wireless connectivity prototyping, providing multiple options for the development of Wi-Fi and Bluetooth applications. The SU60-SIPT development board is a universal development tool to highlight the capabilities of the SU60-SIPT module.
The development kit is supplied in a default configuration which should be suitable for multiple experimentation options. It also offers multiple pin headers that help to create different configurations for SU60-SIPT module. This allows you to test different operating scenarios. The development board allows the SU60-SIPT module to physically connect to a SDIO host via the supplied SDIO extension cable and USB host via USB cable for development purposes. The development board also provides USB-to-Virtual COM port conversion through a FTDI chip - part number FT232R.

Features

  • SU60-SIPT module installed on-board
  • Power supply options for powering development board from:
    • USB
    • External DC supply
    • SDIO interface
    • PCIe interface
  • Regulated 3.3 V for powering the SU60-SIPT module. Optional regulated 1.8 V for powering the VCCIO for FTDI chip
  • USB to UART bridge (FTDI chip)
  • USB interface for Wi-Fi or Bluetooth
  • PCIe interface for Wi-Fi
  • Module UART can be interfaced to:
    • USB (PC) using the USB-UART bridge
    • External UART source (using IO break-out connector when development board powered from DC jack or SDIO interface)
  • Current measuring options:
    • Pin header (Ammeter)
  • IO break-out (2.54 mm pitch headers) connectors interface for plugging-in external modules and accessing all interfaces of the SU60-SIPT module [UART, LTE coexistence, PCM, GPIO, JTAG].
  • Two buttons and LEDs for user interaction
  • Seven slide switches for DC source, IO level, and host config
  • External 32 KHz oscillator for the sleep clock

Ships With

  • Development Board DVK-ST60-SIPT
  • SDIO Extender With and W/O Pin Header
  • Rainbow Cable
  • Adaptor
  • FlexPIFA Antenna

Required Tools

Accessory Tools

Documents