Breakout Board for ESP8266 WiFi Module

Manufactured By:Seeed Studio
Breakout Board for ESP8266 WiFi Module
Part Number:83-16992
This is a breakout board of WiFi serial transceiver module, based on ESP8266 SoC. The SOC has Integrated TCP/IP protocol stack. Please buy this module only when you understand the existing documents. ESP8266 is a highly integrated chip designed for the needs of a new connected world. It offers a complete and self-contained Wi-Fi networking solution, allowing it to either host the application or to offload all Wi-Fi networking functions from another application processor.

It has powerful on-board processing and storage capabilities that allow it to be integrated with the sensors and other application specific devices through its GPIOs with minimal development up-front and minimal loading during runtime. Its high degree of on-chip integration allows for minimal external circuitry, and the entire solution, including front-end module, is designed to occupy minimal PCB area.

Features

  • SDIO 2.0, SPI, UART
  • 32-pin QFN package
  • Integrated RF switch, balun, 24dBm PA, DCXO, and PMU
  • Integrated RISC processor, on-chip memory and external memory interfaces
  • Integrated MAC/baseband processors
  • Quality of Service management
  • I2S interface for high fidelity audio applications
  • On-chip low-dropout linear regulators for all internal supplies
  • Proprietary spurious-free clock generation architecture
  • Integrated WEP, TKIP, AES, and WAPI engines

Ships With

  • Breakout Board for ESP8266

Required Tools

Accessory Tools

Documents