UltraZed-EG IO Carrier Card

Manufactured By:Avnet
UltraZed-EG IO Carrier Card UltraZed-EG IO Carrier Card
UltraZed-EG IO Carrier Card
UltraZed-EG IO Carrier Card
Part Number:AES-ZU-IOCC-G

The UltraZed IO Carrier Card supports the UltraZed-EG System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 12 Digilent Pmod compatible interfaces, Arduino Shield, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator.

The UltraZed IO Carrier Card also uses a 100-pin Micro Header to gain access to the UltraZed-EG SOM Processing System (PS) MIO and GTR transceiver pins as well as USB 2.0 and Gigabit Ethernet interfaces. The UltraZed-EG SOM PS MIO and GTR pins are used on the IO Carrier Card to implement the microSD card, PMOD, USB 2.0/3.0, Gigabit Ethernet, SATA host, Display Port, dual USB-UART, user LED and switch, and MAC Address device interfaces


The IO Carrier Card also provides several power rails to the UltraZed-EG SOM including the 12V main input voltage, user selectable bank voltages for the PL I/O (VCCOs), and the necessary voltages for the GTR transceivers. The IO Carrier Card is a great vehicle for validating the UltraZed-EG SOM and provides an excellent starting point for creating your own UltraZed-EG custom carrier card.

TARGET APPLICATIONS -

  • General UltraZed-EG evaluation and prototyping
  • Embedded system-on-module (SOM) applications
  • Test & measurement



Features

  • Single UltraZed-EG SOM slot
  • microSD card connector
  • PS PMOD header
  • Dual USB-UART
  • Display port connector (x2)
  • USB 2.0/3.0 connector
  • SATA host interface
  • RJ45 connector12 PL PMOD headers
  • Arduino connectors
  • PL user 8-position DIP switch
  • 4 PL user push switches
  • 8 PL user LEDs
  • PS user LED
  • PS user push switch
  • PMBus header
  • PS VBATT battery
  • SOM reset switch
  • Differential clock generator
  • Digilent USB-JTAG module
  • PC4 JTAG header
  • SYSMON header
  • I2C MAC Address device
  • LVDS Touch Panel interface
  • USB connector (for dual USB-UART)
  • 3 JX micro Connectors:
  • 80 user PL I/O pins
  • 26 user PS MIO pins (one full MIO bank)
  • 4 PS GTR transceivers
  • 4 PS GTR reference clock inputs
  • PS JTAG interface
  • PL SYSMON interface
  • USB 2.0 connector interface
  • Gigabit Ethernet RJ45 connector interface
  • PMBus interface
  • SOM PS VBATT battery input
  • Carrier Card I2C interface

Ships With

  • UltraZed IO Carrier Card
  • 12V AC/DC Power Supply
  • Quick Getting Started Card
  • microUSB Cable
  • UltraZed-EG SOM Mounting Hardware
  • microSD Card 8GB
  • RJ45 Cable

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads

Schematics/Layout Files