96Boards Click Mezzanine Development Board
The 96Boards Click Mezzanine allows engineers to connect their low-speed (LS) mezzanine to Click Boards. The mezzanine breaks out the LS header to two MikroBUS sites, each supporting one Click board. Through common interfaces such as UART, SPI, and I2C, the MikroBUS standard offers many 100’s of sensor, display, storage, timing, mixed-signal, and audio Click boards.
The 96Boards Click Mezzanine allows engineers to connect their low-speed (LS) mezzanine to Click Boards. The mezzanine breaks out the LS header to two MikroBUS sites, each supporting one Click board. Through common interfaces such as UART, SPI, and I2C, the MikroBUS standard offers many 100’s of sensor, display, storage, timing, mixed-signal, and audio Click boards.
TARGET APPLICATIONS:
- Low-speed sensor
- Display
- Storage
- Timing
- Mixed-signal
Features
- LS Mezzanine connectivity
- Two MikroBUS sites, with the following interfaces
- UART
- SPI
- I2C
- PWM
- Analog input
- On-board ADC
Ships With
- 96Boards Low-Speed (LS) Click Mezzanine Board