MaaXBoard MIPI CSI Camera
Manufactured By:Avnet
Part Number:AES-ACC-MAAX-CAM1
The MaaXBoard MIPI CSI camera features a high quality 5 megapixel OV5640 image sensor designed to be compatible with the MaaXBoard and Raspberry Pi platforms.
The MaaXBoard MIPI CSI camera features a high quality 5 megapixel OV5640 image sensor designed to be compatible with the MaaXBoard and Raspberry Pi platforms. The image sensor supports 1080p30, 720p60 and 640x480p90 video. It attaches to the MaaXBoard or Raspberry Pi platform by the MIPI CSI socket, designed especially for interfacing to cameras. The board itself is tiny, at around 24mm x 25mm x 9mm. It connects to MaaXBoard or Raspberry Pi by way of a ribbon cable to allow for camera application positioning.