reComputer J101 - Carrier Board for Jetson Nano
Manufactured By:Seeed Studio
Part Number:102991694
reComputer J101 carrier board is a cost-effective and interface-rich NVIDIA Jetson Nano compatible carrier board. It included HDMI2.0, 2x USB 2.0, 1x USB 3.0, micro SD card slot, 2 xCSI, M.2 key E WIFI / BT, GPIO, I2C, I2S, Fan, and other rich peripheral interfaces. It has nearly the same functional design and exactly the same size as the carrier board of NVIDIA® Jetson Nano™ B01 Developer Kit.
Features
- Perfectly suited: Design for Jetson Nano Module (260-pin SODIMM).
- Dev Kit carrier board alternative: 1:1 matches the size and nearly the same functional design as the carrier board of Nvidia’s official Nano Developer kit.
- Expandable storage: SD card slot for storage expansion of Nano module (16GB eMMC).
- Rich peripherals: Higher performance stability consists of USB 3.0, USB 2.0 ports, M.2 key E for WIFI, RTC, Raspberry Pi GPIO 40-pin, and so on.
- Super cost-effective: Suitable for the good start and quick evaluation of AI applications.
- Comprehensive certificates: FCC, CE, RoHS(Certification received in early Sept)
Ships With
- 1 x reComputer J101 Carrier Board