NVIDIA
Jetson AGX Orin
Developer Kit
Manufactured By:NVIDIA
Part Number:945-13730-0005-000
The newest member of Jetson Family, NVIDIA® Jetson AGX Orin™ Developer Kit, provides a giant leap forward for Robotics and Edge AI. With up to 275 TOPS of AI performance and power configurable between 15W and 50W, you now have more than 8X the performance of NVIDIA® Jetson AGX Xavier™ in the same compact form-factor for developing advanced robots and other autonomous machine products.
With Jetson AGX Orin, developers can now deploy large and complex models to solve problems like natural language understanding, 3D perception, and multi-sensor fusion.
Features
- Most powerful AI computer for energy-efficient autonomous machines: up to 275 TOPS, power configurable between 15W and 60W, supports multiple concurrent AI inference pipelines, plus high-speed interface support for multiple sensors.
- Giant Leap forward compared to Jetson AGX Xavier: 8 times AI performance in the same compact form-factor, built with new NVIDIA Ampere architecture with 2048 NVIDIA® CUDA® cores and 64 tensor cores, 12-core Arm Cortex-A78AE v8.2 64-bit CPU 3MB L2+6MB L3
- Supports multiple concurrent AI inference pipelines with onboard 64GB eMMC, 204 GB/s of memory bandwidth, and 32 GB of DRAM.
- High-speed interface support for multiple sensors: 22 lanes of PCIe Gen4, Gigabit Ethernet, 4 XFI interfaces for 10 Gigabit Ethernet, a Display Port, 16 lanes of MIPI CSI-2, USB3.2 interfaces, and 40-pin header.
- Support Jetpack 5.0 installs Ubuntu 20.04 and supports entire NVIDIA JetPack™ and use-case-specific software platforms including Isaac for robotics, and Metropolis for smart cities.
Ships With
- NVIDIA Jetson AGX Orin Board,
- Heat Sink,
- Carrier Board,
- N/w Interface Cntrl,
- Pwr Adapter,
- USB Cable