Jetson XavierTm NX 16GB module

Manufactured By:NVIDIA
Board View
Part Number:900-83668-0030-000

Jetson Xavier™ NX 16GB module. It brings supercomputer performance to the edge in a compact system-on-module (SOM) that is smaller than a credit card. The energy-efficient Jetson Xavier NX module delivers server-class performance-up to 14 TOPS at 10W or 21 TOPS at 15W or 20W. This unique combination of form-factor, performance, and power advantage opens the door for innovative edge devices in manufacturing, logistics, retail, service, agriculture, smart cities, and medical instruments. Pre-trained AI models from NVIDIA NGC, together with the NVIDIA TAO Toolkit, give you a faster path to trained and optimized AI networks. Seamless updates for your product are possible when you use Jetson cloud-native software capabilities to build, manage, and deploy your AI applications.

 

Features

  • 384-core NVIDIA Volta™ GPU with 48 tensor cores, 6-core NVIDIA Carmel Arm®v8.2 64-bit CPU
  • 2x NVDLA engines, 16GB 128bit LPDDR4x, > 16GB eMMC 5.1, 2 x PVA
  • 1 x1 (PCIe Gen3) + 1 x4 (PCIe Gen4)
  • 10/100/1000BASE-T Ethernet connectivity
  • Voltage input of 5V, module power of 10W - 15W
  • 2 multi-mode DP 1.4/eDP 1.4/HDMI 2.0 display
  • 1x USB 3.1, 3x USB 2.0, 1x SDIO / 2x SPI / 3x UART / 2x I2S / 4x I2C / 1x CAN / GPIOs interface
  • 45mm x 69.6mm 260 pin SO-DIMM connector
  • Supported by NVIDIA JetPack™

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet