NVIDIARegistered Jetson Nano 4GB/16GB eMMc module

Manufactured By:NVIDIA
Detailed View
Part Number:900-83668-0000-000

NVIDIA® Jetson Nano™ module. It delivers up to 472 GFLOPS of accelerated computing, can run many modern neural networks in parallel, and delivers the performance to process data from multiple high-resolution sensors-a requirement for full AI systems. It is also production ready and supports all popular AI frameworks. This makes Jetson Nano the ideal platform for developing mass market AI products such as AIoT gateways, smart network video recorders and cameras, consumer robots, and optical inspection systems. The system-on-module is powered by the NVIDIA Maxwell™ GPU with 4GB of memory, which allows real-time processing of high-resolution inputs. It offers a unique combination of performance, power advantage, and a rich set of IOs, from high-speed CSI and PCIe to low-speed I2Cs and GPIOs. In addition, it supports multiple diverse sets of sensors to enable a variety of applications with incredible power efficiency, consuming as little as 5W.

Features

  • 128-core NVIDIA Maxwell GPU, Quad-core ARM® A57 CPU, 4GB 64-bit LPDDR4, 16GB eMMC 5.1
  • 10/100/1000BASE-T Ethernet connectivity
  • Voltage input of 5V
  • HDMI 2.0, eDP 1.4, DP 1.2 (two simultaneously) display
  • 1x1/2/4 PCIe Gen2, 1x USB 3.0, 3x USB 2.0, I2C, I2S, SPI, UART, SD/SDIO, GPIO interface
  • 69.6mm x 45mm 260-pin SODIMM connector
  • Supported by NVIDIA JetPack™
  • Operating temperature range from -25°C to 80°C

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet