BeagleConnectTm Freedom

Manufactured By:beagleboard.org
Top Back USB
Top
Back
USB
Part Number:102110577

BeagleConnect Freedom is an open-hardware wireless hardware platform developed by BeagleBoard.org and built around the TI CC1352P7 microcontroller, which supports both 2.4GHz and long-range, low-power Sub-1 GHz wireless protocols. Rapidly prototyping of IoT applications is accelerated by hardware compatibility with over 1,000 mikroBUS add-on sensors, actuators, indicators and additional connectivity and storage options, and backed with software support utilizing the Zephyr scalable and modular real-time operating system, allowing developers to tailor the solution to their specific needs. BeagleConnect Freedom further includes MSP430F5503 for USB-to-UART functionality, temperature and humidity sensor, light sensor, SPI flash, battery charger, buzzer, LEDs, and JTAG connections to make it a comprehensive solution for IoT development and prototyping.

Features

  • TI CC1352P7 microcontroller (MCU) includes a 48-MHz Arm Cortex-M4F processor
  • 704KB Flash memory, 256KB ROM, 8KB Cache SRAM, 144KB of ultra-low leakage SRAM, and OTA capability
  • With 2x mikroBUS connections, there are over 1,000 different add-on options
  • On board sensors include temperature, humidity and light level
  • TI BLE/SubG CC1352P7 M4+M0 with BeagleConnect firmware
  • Power input with USB Type-C
  • Support 2x 2 x 8P mikroBUS connector
  • 1 x 2P for battery
  • 1 x RST button
  • 1 x USER BOOT button

Ships With

  • USB-A to USB-C cable

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet