BeagleY-AI

Manufactured By:beagleboard.org
End On Rear On Top Down Rear Top Down Components
End On
Rear On
Top Down
Rear Top Down
Components
Part Number:102991834
BeagleY-AI is built off BeagleBoard’s passion to broaden the growth of the OpenSource hardware ecosystem. In the last 2 years, BeagleBoard has launched 6 new boards focused on making IoT and AI more accessible. BeagleY-AI continues this trend offering improved efficiency and 4 TOPS of specialized AI processing power through the new Texas Instruments AM67 processor along with high-speed interfaces such as PCIe, USB3 and for the first time, Wifi 6 and BLE 5.4.

BeagleY-AI is an open-source single-board computer designed to simplify the process of building smart human-machine interfaces(HMI), adding cameras and high-speed connectivity to a reliable embedded system. It features a powerful 64-bit, quad-core A53 processor, multiple powerful AI accelerators paired with C7x DSPs, integrated 50 GFLOP GPU supporting up to 3 concurrent display outputs and modern connectivity including USB3.1, PCIe Gen 3, WiFi6 and BLE 5.4.  The board is compatible with a wide range of existing accessories that expand the system functionality such as Power Over Ethernet(PoE), NVMe storage and 5G connectivity.  With its competitive price and user-friendly design, Beagle Y AI provides a positive development experience using BeagleBoard's tried and tested custom Debian Linux image.

BeagleY®-AI users get started quickly and ramp AI performance to full throttle in applications such as:
●        Robotics
●        Factory and Building Automation
●        Test & Measurement
●        Medical
●        Human-Machine Interfaces (HMIs)
●        Intelligent Vision
o   Image Classification
o   Object Detection
o   Semantic Segmentation    

Features

Full-featured Computer for Today’s Embedded AI Workloads
●        Texas Instruments AM67 system-on-chip (SoC)
○        Quad-core 64-bit Arm(R) Cortex-A53 CPU subsystem at 1.4GHz
○        Dual general-purpose DSP with Matrix Multiply Accelerator (MMA) capable of 4 TOPs
○        Arm(R) Cortex-R5 subsystem for low-latency I/O and control
○        GPU, video and vision accelerators, and other specialized processing capability
●        Memory
○        4GB LPDDR4
○        microSD card socket
○        Board identifier EEPROM
●        Networking
○        BeagleBoard.org BM3301 module
■        WiFi 6 (IEEE802.11ax)
■        Bluetooth 5.4 with Bluetooth Low-Energy (BLE)
○        Gigabit Ethernet with power-over-Ethernet (PoE+) support via add-on
●        3 Simultaneous Displays
○        microHDMI
○        OLDI (LVDS) with touchscreen support
○        MIPI-DSI with touchscreen support (muxed with MIPI-CSI)
●        Other I/O
○        PCI-Express® Gen3 x 1 interface (requires external adapter)
○        4x USB3 (5Gbps) type-A host ports
○        1x USB2 (480Mbps) type-C device port and power input
○        40-pin expansion header
○        Fan power and control connector
●        Debug
○        3-pin JST-SH console UART

○        10-pin TAG-CONNECT JTAG header    

 

 

Required Tools

Accessory Tools

Documents

Getting Started Guide

Downloads