PSoC
6 AI Evaluation Kit
Manufactured By:Infineon Technologies
Part Number:CY8CKIT-062S2-AI
The PSoC™ 6 AI Evaluation Kit is a hardware platform focused on Machine Learning (ML). It enables developers to evaluate Infineon’s ML platform Imagimob Studio, as well as ready to deploy ML models, and other software products.
The PSOC™ 6 AI Evaluation Kit is a cost-effective, small form-factor, hardware platform focused on Machine Learning (ML). It enables customers to evaluate Infineon’s ML platform Imagimob Studio, as well as ready-to-deploy ML models, and other software products. The board is designed for easy prototyping and lets customers collect real-life data to build ML products fast.
Features
The PSOC™ 6 AI Evaluation Board has the following features:
- PSOC™ 6 MCU – CY8C624ABZI-S2D44
- Murata LBEE5KL1YN module and Bluetooth® functionality based on AIROC™ CYW43439
- 512 Mbit external Quad SPI NOR flash that provides fast, expandable memory for data and code
- 6-axis motion sensor (BMI270), magnetometer (BMM350), barometric pressure sensor (DPS368), and RADAR sensor (BGT60TR13C) for data collection
- KitProg3 onboard SWD programmer/debugger with USB-UART and USB-I2C bridge functionality. One mode selection button and one Status LED for KitProg3
- Supports 1.8 V and 3.3 V operation of PSOC™ 6 MCU
- Two user LEDs, a user button, and a reset button for PSOC™ 6 MCU