Raspberry Pi Compute Module 5 IO Board
Manufactured By:Raspberry Pi

This product is not yet available.
The Raspberry Pi Compute Module 5 IO Board provides a starting point for those wishing to integrate Raspberry Pi Compute Module 5 into products, while also serving as an alternative Raspberry Pi form factor for industrial applications.
It breaks out the full set of peripheral interfaces provided by Compute Module 5 to the standard connectors used by Raspberry Pi 5 (with full-size HDMI in place of micro HDMI), enabling design engineers to take full advantage of the processing and interfacing capabilities of our flagship modular product.
The IO Board accepts the complete range of Compute Module 5 parts and is available as a reference design in KiCad format.
Features
Form factor
- 160 mm × 90 mm
Connectivity
- Standard 40-pin GPIO header
- Gigabit Ethernet RJ45 with PoE+ HAT+ support1
- 2 × USB 3 sockets
- microSD card socket for Compute Module 5 Lite modules
- M.2 M key PCIe socket
- 4-pin fan connector
- 2 × MIPI DSI/CSI-2 FPC connectors (22-pin 0.5 mm pitch cable)
- Raspberry Pi HAT+ connector
- RTC battery socket
Video
- 2 × full-size HDMI 2.0 connectors
Input power
- External +5V USB-C PSU
- Power button to wake and shut down Compute Module 5
- MTBF2 Ground Benign: 131 000 hours
Production lifetime
- The Raspberry Pi Compute Module 5 IO Board will remain in production until at least January 2028