M.2 HIGH SPEED I/O MODULE
Manufactured By:Avnet










Part Number:AES-ACC-HSIO-M2-G
This high speed I/O module features PCI Express, SDIO, and UART interfaces on industry standard M.2 “B” and “E” key connectors. The “B” keyed connector is useful for adding on NVMe SSD storage or AI accelerators and the “E” keyed connector is ideal for adding on WiFi & Bluetooth wireless connectivity. This add-on board enables essential features of high speed storage, high performance compute, and wireless connectivity to the ZUBoard 1CG.
An AMD Vivado project and PetaLinux BSP with these features enabled is provided, allowing users to quickly add PC-like high speed and wireless connectivity to their ZUBoard 1CG dev board.
Features
- PCI Express Gen. 2 (2 lanes)
- SDIO
- UART
Ships With
- M.2 Module