Arduino Nano Matter
Manufactured By:Arduino
Part Number:ABX00112
Nano Matter merges Arduino’s signature ease of use with with the powerful Silicon Labs® MGM240S, wrapping the best of two worlds into one of the smallest form factors currently on the market. Experimenting with Matter-compatible devices has never been easier!
With Nano Matter, makers – at all levels of expertise – can leverage the popular Matter IoT connectivity standard to build interactive solutions, upgrade previous Nano-based projects to fully function as smart home devices, and even experiment with protocols like Zigbee® and OpenThread.
Benefits
- Matter-ready for quick prototyping, thanks to hardware support and a user-friendly software layer.
- Based on the MGM240SD22VNA from Silicon Labs, a 32-bit Arm® Cortex®-M33.
- Secure VaultTm technology: enjoy industry-leading, state-of-the art security from Silicon Labs against escalating IoT threats.
- Multiprotocol connectivity enables 802.15.4 (Thread) and Bluetooth® Low Energy
- Nano-family compact size and pinout.
- Debugging over USB via SWD interface: no external debugging probe needed!
- Low energy consumption, designed for battery powered IoT devices.
Features
- Microprocessor: MGM240SD22VNA (32-bit Arm® Cortex®-M33 with DSP instruction and FPU)
- Connectivity: 802.15.4 (Thread), Bluetooth® Low Energy 5.3, Bluetooth® Mesh, Matter-ready Smart Home Connectivity
- Memory: 1536 kB Flash, 256 kB RAM
- USB Connector: USB-C®
- Security: Secure VaultTm High
- Debugging: Over USB
- UART: 2
- I2C: 2
- SPI: 2
- Digital I/O: 22
- Analog Inputs: 20 (12 bits resolution)
- DAC: 4 (8-12 bits resolution)
- PWM pins: 22 (A maximum of 5 pins simultaneously)
- External interrupts: Available within all Digital pins
- User Interface: On-board RGB LED, User pushbutton
- Circuit operating voltage: 3.3 V
- Input Voltage (VIN): 5 V
- Source Current per I/O Pin: 40 mA
- Sink Current per I/O Pin: 28 mA
- Clock Speed: 78 MHz
- Antenna On-board: 2.4 GHz
Ships With
- Nano Matter Development Board MGM240SD22VNA