Infineon's PSOC
4100T Plus Prototyping Kit
Description
The PSOC™ 4100T Plus Prototyping Kit for PSOC™ 4100T Plus MCU (CY8CPROTO-041TP ) is powered with Infineon's 5th Gen CAPSENSE™ technology. The PSOC™ 4100T Plus MCU offers advanced sensing capabilities and enables enhanced HMI and system control in a single chip. The kit offers a complete, out-of-the-box experience, allowing users to explore and assess the capabilities of Infineon’s 5th-generation CAPSENSE™ and Multi-Sense technology. The kit enables developers to create and test applications that leverage self/mutual capacitance sensing technologies.
As part of this road test, we are also looking for testers to leverage interchangeable expansion cards found in a separate PSOC 4000T kit while road testing the new PSOC 4100T Plus prototyping kit.
You will receive 2 kits, one for the product being reviewed (CY8CPROTO-041TP), and a separate kit (CY8CPROTO-040T-MS) which will include the relevant expansion cards, including: a hover touch board, liquid level sensing board, and some metal touch boards. You will use these expansion cards to attach to your PSOC 4100T Plus prototyping kit (CY8CPROTO-041TP) for expanded testing of hover, metal and liquid level sensing.
In the Modus Toolbox, CY8CPROTO-041TP based example codes are available for these expansion boards, for easier plug and play.
Features
- CY8C4147AZQ-T495 MCU
- ALS sensor-based ADC measurements
- Self capacitive trackpad
- Mutual capacitive trackpad
- Self capacitive touch button
- capacitive touch button
- Proximity sensor
- Expandable connector for custom board
- User input button
- User LEDs with PWM capabilites
- Type-C USB connection
- ModusToobox™ BSP support
Benefits
- Easy to use prototyping kit
- Expandable connector
- Easy evaluation of CAPSENSE™
- Expandable for inductive sensing
- Expandable for liquid level sensing
- Expandable for CAPSENSE™ Hover Touch
- Access to multiple I/Os
CY8CPROTO-041TP Kit Contents
- Prototyping Board CY8C4147AZQ-T495
- Quick Start Guide
- 3mm Add-On Overlay
- Kit page: https://www.infineon.com/evaluation-board/CY8CPROTO-041TP#documents
CY8CPROTO-040T-MS Kit Contents
- Prototyping Board (CY8CPROTO-040T-MS) – NOTE: this board will NOT be used in this road test, but we encourage you to engage with it separately!
- Hover Touch board (expansion board can be used)
- Liquid Level sensing board (expansion board can be used)
- Metal Touch boards (expansion board can be used)
Ships With
Infineon's PSOC™ 4100T Plus Prototyping Kit