Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Files Texas Instruments: AN01242 - Application Note for Using the Stellaris Serial Flash Loader
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Next
  • Previous
  • Share
  • More
  • Cancel
Related
Recommended

Texas Instruments: AN01242 - Application Note for Using the Stellaris Serial Flash Loader

This application note describes how to communicate with the StellarisRegistered serial flash loader application. The serial flash loader is a small piece of code that allows programming of the flash without the need for a debugger interface. Two serial interfaces are supported for download to the device, UART and SSI. The serial flash loader uses a packet type interface to provide reliable synchronous communications. Two different UART download utilities are also supplied that can be
used to program the flash using the serial flash loader.

This application note describes how to communicate with the StellarisRegistered serial flash loader application. The serial flash loader is a small piece of code that allows programming of the flash without the need for a debugger interface. Two serial interfaces are supported for download to the device, UART and SSI. The serial flash loader uses a packet type interface to provide reliable synchronous communications. Two different UART download utilities are also supplied that can be used to program the flash using the serial flash loader.

  • arm_cortex_m3
  • lm3s
  • serial_flash_loader
  • stellaris
  • Application Note
  • texas_instruments
  • lm3s9d96
atomar
atomar
  • 17 Oct 2011
  • 3 Downloads