Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: P1020RDB-PB - P1020/P1011 Reference Design Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 28 Nov 2011 5:58 AM Date Created
  • Last Updated Last Updated: 16 Jan 2013 8:57 AM
  • Views 1389 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: P1020RDB-PB - P1020/P1011 Reference Design Board

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Freescale’s P1020RDB is a highly integrated reference design board that can help shorten your time to market. The reference design is aimed at networking, wired and wireless access, industrial and medical applications. This cost-effective board is based on the QorIQ P1020 processor family, along with leading-edge external components to help you quickly design and implement your target application.

 

The P1020RDB leverages the P1020 processor and supports both the dual-core P1020 and single-core P1011 configurations. The P1020 processor family is based on the e500 core, built on Power Architecture technology, which has a core frequency range of 533–800 MHz, and supports a 32 KB instruction and L1 data cache and a shared 256 KB frontside cache. The P1020 also supports three Gigabit Ethernet controllers with IEEERegistered 1588 v2 support, USB 2.0, up to two PCI ExpressRegistered 1.0a controllers, up to two SGMII SerDes interfaces, 32-bit DDR2/3 with ECC, SPI controller supporting booting from SPI serial flash memory, SD/MMC card controller supporting booting from flash cards and an integrated security engine. The new P1020 family, built in 45 nm process technology, provides high integration that simplifies board design and offers a cost-effective solution.

 

Key Applications: Connectivity( EtherCAT, IEEERegistered 1588) , Industrial (Programmable Logic Control (PLC), Fieldbus-to-Ethernet Gateway, Gateway (Router), Ethernet Switch), Networking, Single Board Computer(Unified Threat Management (UTM) Security Appliances, Multi-Service Business Gateway, Wireless LAN Access Point)

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
Product BriefFreescale: Fact Sheet For P1020/P1011 Reference Design Board
Revision NoteFreescale: Errata For CodeWarrior Power Architecture(v10.1.1)
Application NoteFreescale: AN4259: Design Checklist For P1020 Family QorIQ Integrated Processors
Selection GuideFreescale: Processor Selector Guide For PowerQUICC and QorIQ
DatasheetFreescale: Hardware Specifications For P1020 QorIQ Integrated Processor
Reference ManualFreescale: Reference Manual For P1020 QorIQ Integrated Processor

 

Design Elements
TypeDescription
BSPFreescale: SDK Release Notes
BSPFreescale: SDK Release Notes for Patch(v 1.0.2)
Application LibraryFreescale: Software Bundle For P1020 WLAN

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • Memory                
    • 512 MB DDR2
    • 16 MB (128 MB device) NOR flash memory
    • 32 MB NAND flash memory
    • 16 MB SPI ROM
  • PCI Express Interconnects                
    • One standard PCI Express connector (x1)
    • One mini PCI Express connector (x1)
  • Ethernet
  • Six 10/100/1000 ports as follows:                
    • Four ports from L2 switch connected
    • to eTSEC1
    • One SGMII PHY connected to eTSEC2
    • One RGMII PHY connected to eTSEC3
  • IEEE 1588 v2                
    • Clock input from DAC/VCXO circuitry
    • Accessible via test header
    • System Integration
    • Dual I2C
    • SD/MMC card slot
    • Dual USB
  • Mini AB connectors on I/O panel (default)                
    • UARTs
  • One DB9 connector                
    • Dual SLIC for FXS/FXO interfaces
  • Mini-ITX Form Factor                
    • 170 mm x 170 mm
    • 6-layer PCB routing (4-layer signals,2-layer power and ground)
  • Lead-Free (ROHS), CE and FCC Certification

 

Back to top

Kit Contents


 

  • P1020RDB-PB Board Only

Back to top

 


  • p1011
  • p1020
  • qoriq
  • freescale
  • power_architecture
  • p1020rdb
  • Share
  • History