Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera MAX CPLD Series Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 7 Jun 2012 8:38 AM Date Created
  • Last Updated Last Updated: 27 Jun 2012 12:19 AM
  • Views 3117 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera MAX CPLD Series Overview

imageimageimage

image

Low-Cost MAX CPLD Series


Building on a reputation earned since their introduction in 1993, Altera's MAXRegistered CPLD series provides you with the lowest power, lowest cost CPLDs.

 

 


MAX 7000SMAX 3000A
MAX II
MAX IIZ
MAX V
Year Introduced19952002200420072010
Process Technology0.5 µm0.30 µm0.18 µm0.18 µm0.18 µm
Key Features5.0 V I/OLow CostI/O CountZero PowerLow Cost & Power

 

 

MAX V CPLD - The MAX V CPLD family, the newest in our CPLD series, delivers the market's best value. Featuring a unique, non-volatile architecture and one of the industry's largest density CPLDs, MAX V devices provide robust new features at lower total power compared to competitive CPLDs. They're ideal for general purpose and portable designs in a wide variety of market segments, including wireline, wireless, industrial, consumer, computer/storage, automotive, broadcast, and military.

 

 

MAX II CPLD - The MAX II CPLD family, based on the same groundbreaking architecture, delivers low power and low cost per I/O pin. MAX II CPLDs are instant-on, non-volatile devices that target general-purpose, low-density logic and portable applications, such as cellular handset design. The MAX II CPLD also drives power and cost improvements to higher densities, enabling you to use a MAX II CPLD in place of a higher power or higher cost ASSP or standard-logic CPLD.

 

 

MAX IIZ CPLD - Zero power MAX IIZ CPLDs offer the same non-volatile, instant-on advantages found in the MAX II CPLD family and are applicable to a wide range of functions.

 

 

MAX 3000A CPLD - The MAX 3000A CPLD family is cost-optimized for high-volume applications. Manufactured on an advanced 0.30-µm CMOS process, the EEPROM-based MAX 3000A CPLD family provides instant-on capability and offers densities from 32 to 512 macrocells. MAX 3000A CPLDs support in-system programmability (ISP) and can be easily reconfigured in the field. Each MAX 3000A macrocell is individually configurable for either sequential or combinatorial logic operation.

 

 

MAX 7000s CPLD - The 5.0-V I/O MAX 7000S CPLD family is critical for industrial, military, and communication systems that require 5.0-V I/Os.



 

Back to top

 


imageimageimage

  • max_3000a
  • max
  • max_iiz
  • altera
  • max_7000s
  • max_ii
  • max_v