Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera Cyclone III FPGA Architecture Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 7 Jun 2012 9:06 AM Date Created
  • Last Updated Last Updated: 27 Jun 2012 12:25 AM
  • Views 2092 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera Cyclone III FPGA Architecture Overview

imageimageimage

image

Cyclone III FPGA Architecture

 

CycloneRegistered III FPGAs offer an unprecedented combination of low power, high functionality, and low cost. The architecture consists of up to 120K vertically arranged logic elements (LEs), 4 Mbits of embedded memory arranged as 9-Kbit (M9K) blocks, and 200 18x18 embedded multipliers. Cyclone III LS FPGAs have a memory-rich and multiplier-rich floorplan consisting of up to 200K logic elements, 8.2 Mbits of embedded memory, and 396 embedded multipliers.

 

Both architectures include highly efficient interconnect and low-skew clock networks, providing connectivity between logic structures for clock and data signals. The logic and routing core fabric is surrounded by I/O elements (IOEs) and phase-locked loops (PLLs), as shown below

image

 

Key Features

  • Power
  • Density
  • Embedded 18 x 18 Multipliers
  • Embedded Memory
  • Cost-Optimized Architecture
  • Clock Management

 

 

Connectivity

  • External Memory Interfaces
  • I/O Flexibility
  • Interface and Protocol Support
  • Signal Integrity
  • On-Chip Termination

 

 

Altera adopted a new design methodology to ensure Cyclone III FPGAs would successfully meet low-cost goals for high-volume applications. The traditional "optimization-by-elimination" approach involves reducing the cost of an existing high-density product by eliminating features in software. Although this method is marginally effective in reducing FPGA cost, it does not attain the lowest possible price points for a given die size and package.

 

 

Cyclone III FPGAs take advantage of the benefits of 65-nm technology (small die size, high density and low cost) with up to three speed grades higher performance than competing low-cost FPGAs. Cyclone III FPGAs are pad limited. A pad-limited die means the I/O structure is as small as possible, and therefore the die cost is at its lowest. In addition, the Cyclone III FPGAs offer staggered I/O pads, meaning that two rows of I/O pads are interleaved, increasing the number of available I/O pads.

 

 

Cyclone III FPGAs were built starting with the careful selection of small form-factor packages that offer sufficient user I/O pins and the lowest-cost structure. From the physical dimensions of the package, the maximum size of a pad-limited die can be determined. The logic is then populated with as many logic elements (LEs), memory blocks, dedicated multipliers, and other customer-defined features as possible, guaranteeing the most functionality in the available area.

 

 

Back to top

 


imageimageimage

  • fpga
  • cyclone_iii
  • altera