Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera Stratix FPGA Series Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 7 Jun 2012 8:24 AM Date Created
  • Last Updated Last Updated: 27 Jun 2012 12:21 AM
  • Views 1195 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera Stratix FPGA Series Overview

imageimageimage

image

Stratix FPGA Series


The StratixRegistered FPGA series enables you to deliver high-performance, state-of-the-art products to market faster with lower risk and higher productivity. By combining high density, high performance, and a rich feature set, Stratix series FPGAs allow you to integrate more functions and maximize system bandwidth.

 

 


StratixStratix GX
Stratix II
Stratix II GX
Stratix III
Stratix IV
Stratix V
Year Introduced2002200320042005200620082010
Process Technology130 nm130 nm90 nm90 nm65 nm40 nm28 nm
Recommended for New DesignsYesYesYesYesYesYesYes

 

 

Stratix FPGA have HardCopyRegistered ASIC equivalent devices. HardCopy ASICs provide a path to low-cost volume production with low risk through FPGA prototyping of your design. Stratix series FPGAs are also ideal for the prototyping and verification of standard-cell ASICs.

 

 

Stratix V FPGAs provide the highest bandwidth, highest levels of system integration, and ultimate flexibility of any 28-nm FPGA. The device family includes variants with backplane-compatible, chip-to-chip, and chip-to-module capable 14.1-Gbps (GS and GX) and chip-to-chip and chip-to-module 28G (GT) transceivers, 950K logic elements (LEs), and up to 3,926 variable-precision digital signal processing (DSP) blocks.

 

 

Stratix IV FPGAs provide the highest density, highest performance, and lowest power of any 40-nm FPGA. With enhanced (E) and enhanced with transceivers (GX and GT) variants, Stratix IV FPGAs address many markets and applications, such as wireless and wireline communications, military, and broadcast. This high-performance 40-nm FPGA family includes the best-in-class 11.3-Gbps transceivers.

 

 

Stratix III FPGAs are the industry's lowest power high-performance 65-nm FPGAs. Logic rich (L) and enhanced for memory and digital signal processing (E) variants allow you to balance your resource requirements to your design without having to design in a device any bigger than is absolutely necessary - saving board real estate, compilation time, and money. Stratix III FPGAs target high-end core system processing designs in many applications.

 

 

Stratix II FPGAs and the Stratix II GX variants introduced the adaptive logic module (ALM) architecture, which uses a high-performance, 8-input fracturable look-up table (LUT) in place of a 4-input LUT. You'll find this innovative ALM logic structure used in Altera's newest high-end FPGAs. Stratix II and Stratix II GX FPGAs are available in volume and are still highly recommended for new designs.

 

 

Stratix FPGAs and the Stratix GX variants are the original members of the AlteraRegistered Stratix FPGA series. This high-performance FPGA family introduced digital signal processing hard intellectual property (IP) blocks along with Altera's ubiquitous TriMatrix on-chip memory and flexible I/O structures.


 

Back to top

 


imageimageimage