Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADZS-TS201S-EZLITE Evaluation Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Denny
  • Date Created: 13 Jul 2012 5:32 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:41 AM
  • Views 1346 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADZS-TS201S-EZLITE Evaluation Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The ADSP-TS201S EZ-KIT LiteADSP-TS201S EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-TS201SADSP-TS201S TigerSHARCRegistered Processor and its multiprocessing capabilities. This EZ-KIT Lite includes two ADSP-TS201S processors on a desktop evaluation board along with fundamental debugging software to facilitate architecture evaluations via a USB-based PC-hosted tool set. With this EZ-KIT Lite, users can learn more about ADI’s ADSP-TS201SADSP-TS201S hardware and software development environments and quickly prototype applications.

 

The ADSP-TS201S EZ-KIT LiteADSP-TS201S EZ-KIT Lite provides an evaluation suite of the VisualDSP++ development and debugging environment with the C/C++ compiler, assembler, and linker. Via the USB interface, VisualDSP++ can communicate with the included software debug agent enabling users to perform standard debugging functions (such as read and write memory, read and write registers, load and execute executables, set and clear breakpoints, and single-step assembly, C, and C++ source code) and multiprocessor functions (such as synchronous step, synchronous run, and synchronous halt). The evaluation versions of the included software tools have limited use with the EZ-KIT Lite.

 

The EZ-KIT Lite’s default EPROM boot mode enables the board to be used as a standalone unit without the requirement for a PC-host. If desired, the board can boot from an optional external host port interface connector, link port or “No Boot” based on jumper selections. The EZ-KIT Lite also includes a FLASH utility that can be used to download user specific boot code to the on-board FLASH memory using the USB interface.

 

Key Applications: Video and communications markets including the 3G cellular and 802.16 broadband wireless base stations,Industrial and Instrumentation including military and medical

More Development Kits and Tools
imageAnalog Devices Development KitsimageAnalog Devices Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAnalog DevicesVisualDSP++Blackfin / SHARC / TigerSHARC / ADSP-21xxVisualDSP++Registered is an easy-to-use integrated software development and debugging environment (IDDE). Efficiently manage projects from start to finish from within a single interface. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
EmulatorAnalog DevicesADZS-HPUSB-ICEADZS-HPUSB-ICEBlackfin / SHARC / TigerSHARC / ADSP-21xxHigh Performance USB-Based Emulator for all ADI JTAG processors and DSPs
EmulatorAnalog DevicesADZS-USB-ICEADZS-USB-ICEBlackfin / SHARC / TigerSHARC / ADSP-21xxUSB-Based Emulator for all ADI JTAG processors and DSPs

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User ManualADI: ADSP-TS201S EZ-KIT Lite Manual
User ManualADI: ADSP-TS201 TigerSHARC Processor Programming Reference
Product BriefADI: ADSP-TS201S EZ-KIT Lite Evaluation Kit for the TigerSHARC Processor Product Highlight
DatasheetADI: ADSP-TS201S Data Sheet
Design TechniquesADI: A Software Solution for Chip Rate Processing in CDMA Wireless Infrastructure
Design TechniquesADI: Continuous Real-Time Signal Processing -- Comparing TigerSHARC and PowerPC Via Continuous cFFTs
Design TechniquesADI: DSPs Step Forward in 3G Stations
Application NoteADI: EE-283 - External Bus Arbitration with ADSP-TS20x TigerSHARC Processors
Application NoteADI: EE-261 -  Understanding Jitter Requirements of PLL-Based Processors
Application NoteADI: EE-241 -  SHARC DSPs to TigerSHARC Processors Code Porting Guide

 

Design Elements
TypeDescription
SchematicsADI: ADSP-TS201S EZ-KIT Schematic
Application LibraryADI: EE-241 - Software Code

 

 

Back to top

 

Video


image

 

Back to top

 

Kit Features


image

 

  • Two Analog DevicesADSP-TS201SADSP-TS201S processors
    • 500 MHz core clock speed
    • Configurable core clock mode
  • Analog Devices AD1871AD1871 96 kHz analog-to-digital converter
    • Line-in 3.5 mm stereo jack
  • Analog Devices AD1854 96 kHz digital-to-analog converter
    • Line-out 3.5 mm stereo jack
  • SDRAM memory
    • 32 MB (4 MB x 64)
  • Flash memory
    • 512K main flash memory
  • USB debugging interface
  • Interface connectors
    • 14-pin emulator connector for JTAG interface
    • Low Voltage Differential Signaling (LVDS) link ports via
  • RJ-45 connectors
    • Expansion interface connectors
  • General-purpose IO
  • 4 push button flags (two for each processor)
  • 2 push button interrupts (one for each processor)
  • 4 LED FLAG outputs (two for each processor)
  • Analog Devices ADP3331ADP3331, ADP3336ADP3336, ADP1864ADP1864, ADP1821-EVALADP1821-EVAL, and ADP1823 voltage regulators

 

 

 

Back to top

Kit Contents


 

 

  • ADSP-TS201S EZ-KIT LiteADSP-TS201S EZ-KIT Lite board
  • VisualDSP++ Installation Quick Reference Card
  • ADSP-TS201S EZ-KIT Lite Evaluation System Manual (this document)
  • • CD containing:
    • VisualDSP++ software
    • ADSP-TS201S EZ-KIT LiteADSP-TS201S EZ-KIT Lite debug software
    • USB driver files
    • Example programs
  • Universal 7.5V DC power supply
  • USB 2.0 cable
  • Registration card (please fill out and return)

 

Back to top

 


  • adsp-ts201s
  • adspts201s
  • adzs-ts201s-ezlite