Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EZLINX-IIIDE-EBZ Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Denny
  • Date Created: 17 Jul 2012 2:07 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:41 AM
  • Views 1507 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EZLINX-IIIDE-EBZ Development Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The ezLINXTm iCouplerRegistered Isolated Interface Development Environment (EZLINX-IIIDE-EBZEZLINX-IIIDE-EBZ) provides developers with a cost-effective, plug and play method for evaluation eight physical layer, digitally-isolated communication standards (USB, RS-422, RS-485, RS-232RS-232, CAN, SPI, I2C, and LVDS). The BlackfinRegistered ADSP-BF548ADSP-BF548 processor is used to run the uCLinux operating system and allows for easy customization through the open source hardware and software platform. Development time is signifcantly reduced for embedded designers and system architects who are designing and evaluating isolated communication standards. The interfaces on ezLINX use ADI's isolated transceivers with integrated iCouplerRegistered and isoPowerRegistered digital isolator technology.

 

The ADSP-BF548ADSP-BF548 processors were specifically designed to meet the needs of convergent multimedia applications where system performance and cost are essential ingredients. The integration of multimedia, human interface, and connectivity peripherals combined with increased system bandwidth and on-chip memory provides customers a platform to design the most demanding applications. For applications that require additional external memory, the ADSP-BF548ADSP-BF548 family provides product variants specifically designed to interface to either Standard DDR1 or 1.8V Low-Power DDR memory devices.

 

IP protection has become a necessary part of today’s embedded applications. The ADSP-BF54x provides a security scheme that balances flexibility and upgradeability with performance through the inclusion of a firmware based solution including OTP memory to enable users to implement private keys for secure access to program code.

 

Key Applications: Advance vehicle infotainment, Mobile communications, Security and access control systems, Industrial and Instrumentation.

More Development Kits and Tools
imageAnalog Devices Development KitsimageAnalog Devices Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAnalog DevicesezLINXTmiCouplerRegistered Digital IsolationThe ezLINX iCoupler Isolated Interface Development environment provides developers with a cost-effective, plug and play solution for evaluating eight physical Layer, digitally-isolated communication standards(USB, RS-422, RS-485, RS-232RS-232, CAN, SPI, I2C and LVDS).

 

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
DatasheetADI: ADSP-BF548 Data Sheet Rev D
Application NoteADI: EE-309 -  Power Mode Transition Times of Blackfin Processors
Application NoteADI: EE-308 -  Estimating and Optimizing Booting Time for Blackfin Processors
Application NoteADI: EE-307 -  Blackfin Processor Troubleshooting Tips Using VisualDSP++ Tools
Application NoteADI: EE-306 -  PGO Linker - A Code Layout Tool for Blackfin Processors

 

Design Elements
TypeDescription
Schematics

ADI: ezLINXTm Schematics

Layout

ADI: ezLINXTm PCB Manufacturing Files

BOM

ADI: ezLINXTm Bill of Materials

Application LibraryADI: EE-308 -  Associated ZIP File
Application LibraryADI: EE-306 -  Associated File
Simulation Model

ADI: ezLINXTm Sample PC Application Install

Simulation ModelADI: ezLINXTm USB drivers

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • Plug and play system evaluation
  • Easy evaluation of 8 isolated Physical layer communication standards
  • Open source hardware
  • Open source software
  • iADSP-BF548 Blackfin Processor running uCLinux
  • The Isolated Physical layer communication standards are implemented using ADI's isolated transceivers with integrated iCoupler and isoPower technology
    • Isolated USB using the ADuM3160ADuM3160
    • Isolated CAN using the ADM3053ADM3053 Signal and Power Isolated CAN transceiver
    • Isolated RS-485/RS-422 using the ADM2587EADM2587E Signal and Power Isolated RS-485/RS-422 transceiver
    • Isolated RS-232RS-232 using the ADM3252EADM3252E Signal and Power Isolated RS-232RS-232 transceiver
    • Isolated I2C using the ADuM1250ADuM1250 and ADuM5000ADuM5000
    • Isolated SPI using the ADuM3401ADuM3401, ADuM3402ADuM3402 and ADuM5000ADuM5000
    • Isolated LVDS using the ADuM3442ADuM3442, ADuM5000ADuM5000, ADN4663ADN4663 and ADN4664ADN4664
  • Sample PC application
  • Sample embedded UCLinux application

 

 

 

Back to top

Kit Contents


 

  • EZLINX-IIIDE-EBZEZLINX-IIIDE-EBZ Evaluation board
  • USB A to mini USB B Cable
  • Power supply
  • ezLINX Software DVD

 

 

Back to top

 


  • icoupler
  • adsp-bf548
  • ezlinx-iiide-ebz
  • isopower