Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: Digital Barometric Sensor Evaluation Board - KITMPL115A2I2C/KITMPL115A1SPI
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 20 Jul 2012 10:11 AM Date Created
  • Last Updated Last Updated: 21 May 2013 7:48 AM
  • Views 577 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: Digital Barometric Sensor Evaluation Board - KITMPL115A2I2C/KITMPL115A1SPI

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Freescale Semiconductor’s MPL115A series is a simple barometer with digital output (I2C/SPI) for cost-sensitive applications. A MEMS pressure sensor with a conditioning IC provides accurate pressure measurement. The MPL115A is offered in a 5 x 3 x 1.2 mm LGA package for space constrained applications. This surface mount package is RoHS-compliant. The MPL115A is ideal for battery and solar powered applications with its low current consumption at 1 μA in sleep mode and 5 μA in active mode.

 

The Freescale's KITMPL115A1SPIKITMPL115A1SPI and KITMPL115A2I2CKITMPL115A2I2C are evaluation boards consisting of the Freescale MPL115A1MPL115A1 or A2 (SPI or I2C, respectively) digital pressure sensor on a PCB. This aids the customer with a fast prototyping and evaluation tool for our latest pressure sensor. They include all required filters and pull-up resistors for quick connection to a customer microcontroller. Simply biasing voltage, ground and digital SPI or I2C connections to the microcontroller will start the evaluation process.

 

The MPL115A1MPL115A1 is an absolute pressure sensor with a digital SPI output and the MPL115A2MPL115A2 is an absolute pressure sensor with a digital I2C output targeting low cost applications. A miniature 5 by 3 by 1.2 mm LGA package is ideally suited for the space constrained requirements of portable electronic devices. Low current consumptions of 5 μA during Active mode and 1 μA during Shutdown (Sleep) mode are essential when focusing on low-power applications. The wide operating temperature range spans from -40°C to +105°C to fit demanding environment conditions.

 

The MPL115A1MPL115A1 and MPL115A2MPL115A2 employs a MEMS pressure sensor with a conditioning IC to provide accurate pressure measurements from 50 to 115 kPa. An integrated ADC converts pressure and temperature sensor readings to digitized outputs via a SPI port for MPL115A1MPL115A1 and a I2C port for MPL115A2MPL115A2. Factory calibration data is stored internally in an on-board ROM. Utilizing the raw sensor output and calibration data, the host microcontroller executes a compensation algorithm to render Compensated Absolute Pressure with ±1 kPa accuracy. The MPL115A1MPL115A1 and MPL115A2MPL115A2 pressure sensor’s are having small form factor, low power capability, precision, and digital output optimize it for barometric measurement applications.

 

Ordering Information:

 

MPN
Description
KITMPL115A1SPIKITMPL115A1SPIEvaluation board consisting of the Freescale MPL115A1MPL115A1 (Having SPI Interface)
KITMPL115A2I2CKITMPL115A2I2CEvaluation board consisting of the Freescale MPL115A2MPL115A2 (Having I2C Interface)

 

Key Applications: Barometry (portable and desktop), Altimeters, Weather Stations, Hard Disk-Drives (HDD), Industrial Equipment, Health Monitoring, Air Control Systems, Dead reckoning assistance, GPS navigation assistance, Wound management, Security and safety, Ambient pressure switch, Leak detection, Vacuum equipment

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetFreescale: Datasheet for Miniature I2C Digital Barometer
DatasheetFreescale: Datasheet for Miniature SPI Digital Barometer
Product BriefFreescale: Product Brief for Xtrinsic Sensing Solutions
Product BriefFreescale: Product Brief for MPL115A Digital barometric pressure sensor
Application Note

Freescale: Application Note for How to Implement the Freescale MPL115A Digital Barometer

Application NoteFreescale: Application Note for Modern Altimeter and Barometer System using the MPL115A
Application NoteFreescale: Application Note for DEMOAPEXSENSOR Usage Altitude Pressure EXperimental (APEX) Sensor Board
Selection GuideFreescale: 8-BIT AUTO_S08_FEATURE_BENEFITS-Selection guide for Sensors
Selection GuideFreescale: SG1010Q42009: Selection guide for Sensors, SG1010

 

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

  • Digital output options
    • MPL115A1MPL115A1 for SPI applications
    • MPL115A2MPL115A2 for I2C applications
  • Low-profile 3 x 5 x 1.2 mm LGA package
  • Low current consumption
    • Sleep mode: 1 μA
    • Active mode: 5 μA at one measurement per second
  • Temperature and pressure coefficients available for temperature compensation
  • Convenient pressure conversion in units of kilopascals (kPa)
  • 50 to 115 kPa absolute pressure measurement range
  • 1 kPa accuracy
  • Operating temperature range from -40ºC to +105ºC
  • 2.4 to 5.5 Volt power supply

Benefits

  • Digital output simplifies system design withdirect interface to microcontroller
  • Small package enables design on space constrained PCB
  • Low power consumption for battery and solar powered applications

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Freescale's KITMPL115A1SPIKITMPL115A1SPI evaluation board is supplied with the below contents:

  • Evaluation Board

The Freescale's KITMPL115A2I2CKITMPL115A2I2C evaluation board is supplied with the below contents:

  • Evaluation Board

 

Back to top

 


  • mpl115a1
  • mpl115a
  • freescale
  • kitmpl115a2i2c
  • mpl115a2
  • digital_barometric_sensor_evaluation_board
  • kitmpl115a1spi