Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: RD4247MAG3110 Magnetometer Development Board for MAG3110 3-D Magnetometer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Jul 2012 8:29 AM Date Created
  • Last Updated Last Updated: 21 May 2013 9:32 AM
  • Views 1420 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: RD4247MAG3110 Magnetometer Development Board for MAG3110 3-D Magnetometer

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The LFSTBEB3110LFSTBEB3110 is an evaluation board for the Freescale MAG3110FCMAG3110FC 3-axis high performance, high functionality magnetometer. The RD4247MAG3110RD4247MAG3110 kit includes a daughter board containing the MAG3110FCMAG3110FC and MMA8451QMMA8451Q to allow for system calibration and compensation for demonstrating ecompass capability. For customers already familiar with the Sensor Toolbox Platform, the LFSTBEB3110 is designed to work with the LFSTBUSBLFSTBUSB for communication to a PC. For customers that desire the complete system, the development kit RD4247MAG3110 comes with both the LFSTBEB3110 and the LFSTBUSB boards together.

 

The MAG3110MAG3110 3-axis magnetometer is the latest addition to Freescale's extensive family of accelerometers, pressure and touch sensors.Freescale’s MAG3110 measures the magnetic field in all three axes with ranges up to 1000 uT, at data rates up to 80 Hz, with resolution down to 0.1 uT and with noise as low as 0.05 uT.

 

The combination of the magnetometer with the accelerometer provides a full tiltcompensated electronic compass capability. With a GPS-enabled device,direction-dependent location-based services can be achieved.TheMAG3110MAG3110 is ideally suited for smartphones, tablets and any portable devices requiring an electronic compass capability.

 

Key Applications:

  • Mobile phones
    • Next-generation user interface
    • Electronic compass (eCompass)
    • Map orientation
    • Location-based services
    • GPS backup with dead-reckoning
    • Location tracking in mobile applications
  • Gaming
    • 3-D motion control and heading
  • Remote controls/3-D pointers
    • 3-D motion control and heading
  • Navigation
    • Electronic compass (eCompass)
    • Map orientation
    • GPS backup with dead reckoning
    • Location tracking in mobile applications
  • Smartbooks/eReaders/netbooks/laptops
    • Location tracking in mobile applications
    • User interface
More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: User Guide for RD4247MAG3110 Sensor Toolbox Tilt-Compensated eCompass
User GuideFreescale: Quick Start Guide for RD4247MAG3110 Dev Kit
DatasheetFreescale: Datasheet for Three-Axis, Digital Magnetometer
Product BriefFreescale: Product Brief for MPR121 capacitive touch sensor
Product BriefFreescale: Product Brief for Xtrinsic MAG3110 Magnetometer
WhitepaperFreescale: White paper on Proximity Capacitive Sensor Technology for Touch Sensing Applications
Application NoteFreescale: Application Note for Layout Recommendations for PCBs Using a Magnetometer Sensor
Design Elements
TypeDescription
SchematicsFreescale: Schematics File for LFSTBEB3110 Eval Board

 

Back to top

 

Video


 

Video1Video2Video3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

Back to top

 

Kit Features


image

 

  • Wide dynamic range
    • +/- 1,000 uT
  • Low noise (at 80 Hz ODR)
    • Down to 0.05 uT rms
  • Power consumption
    • Normal mode: 24 μA at 1.25 Hz
  • Digital output
    • I2C interface at 400 kHz
  • One-shot triggered measurement mode to conserve power
  • Sample rate
    • 80 Hz maximum
  • Supply voltage
    • 1.95 to 3.6V
  • Operating temperature
    • -40°C to +85°C
  • High resolution in full dynamic range (0.1 μT)
  • Small package - 2 x 2 x 0.8 mm 10-pin uDFN
  • Drivers available
    • Examples include AndroidTm, WinCE, WindowsRegistered 7, LinuxRegistered
  • RoHS compliant

 

Back to top

Kit Contents


 

The Freescale's RD4247MAG3110RD4247MAG3110 Supplied with below contents:

 

  • One Accelerometer and Magnetometer Interface Board
  • One MAG3110MAG3110 and MMA8451QR1MMA8451QR1 Daughter Board
  • LFSTBUSB Communications Board
  • USB cable
  • Quick Start Guide

Back to top

 


  • lfstbusb
  • mma8451
  • freescale
  • MMA8451Q
  • mag3110
  • magnetometer
  • rd4247mag3110
  • mag3110fc