Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Arduino: Ardino Shields
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 14 Aug 2012 9:03 AM Date Created
  • Last Updated Last Updated: 3 Oct 2012 7:29 AM
  • Views 1128 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Arduino: Ardino Shields

The Arduino Shields connets to your Arduino Board for applications such as connecting to internet or to communicate wirelessly using a wireless module. Arduino is a tool for making computers that can sense and control more of the physical world than your desktop computer. It's an open-source physical computing platform based on a simple microcontroller board, and a development environment for writing software for the board. Arduino can be used to develop interactive objects, taking inputs from a variety of switches or sensors, and controlling a variety of lights, motors, and other physical outputs. Arduino projects can be stand-alone, or they can be communicate with software running on your computer (e.g. Flash, Processing, MaxMSP.)

 

 

Product NameDescription

MPN: A000056A000056

BOARD, ARDUINO, ETHERNET SHIELD

Image:


image

The Arduino Ethernet Shield connects your Arduino to the internet in mere minutes. Just plug this module onto your Arduino board, connect it to your network with an RJ45 cable (not included) and follow a few simple instructions to start controlling your world through the internet. As always with Arduino, every element of the platform – hardware, software and documentation – is freely available and open-source. This means you can learn exactly how it's made and use its design as the starting point for your own circuits.

 

The Arduino Ethernet Shield allows an Arduino board to connect to the internet. It is based on the Wiznet W5100 ethernet chip (datasheet). The Wiznet W5100 provides a network (IP) stack capable of both TCP and UDP. It supports up to four simultaneous socket connections.

There is an onboard micro-SD card slot, which can be used to store files for serving over the network. It is compatible with the Arduino Uno and Mega (using the Ethernet library)

 

  • Requires and Arduino board (not included)
  • Operating voltage 5V (supplied from the Arduino Board)
  • Ethernet Controller: W5100 with internal 16K buffer
  • Connection speed: 10/100Mb
  • Connection with Arduino on SPI port

MPN: A000065A000065

MODULE, WIRELESS, SD SHIELD, XBEE

Image:

image

The Wireless SD shield allows an Arduino board to communicate wirelessly using a wireless module. It is based on the Xbee modules from Digi, but can use any module with the same footprint. The module can communicate up to 100 feet indoors or 300 feet outdoors (with line-of-sight). It can be used as a serial/usb replacement or you can put it into a command mode and configure it for a variety of broadcast and mesh networking options. The shields breaks out each of the Xbee's pins to a through-hole solder pad.

 

Included on board is a SD card slot. When using the SD Library to access the card, Pin 4 is CS and cannot be used otherwise. SPI also relies on pins 11, 12, and 13 for communication.

 

An on-board switch allows the wireless module to communicate with the USB-to-serial converter or with the microntroller.

  • Requires and Arduino board (not included)
  • Operating voltage: 5V (supplied from the Arduino Board)
  • Supports micro SD cards
  • Socket for wireless expansion modules