Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: AFE4110DPENEVM Demonstration Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sunnyzhuo1
  • Date Created: 30 Jul 2012 6:41 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 3:01 AM
  • Views 967 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: AFE4110DPENEVM Demonstration Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The AFE4110AFE4110 Demo Pen (AFE4110DPENEVMAFE4110DPENEVM) demonstrates an accurate low-cost single-chip temperature measurement solution based on the AFE4110AFE4110. This device is a general-purpose low-cost 1.5V microcontroller optimized for the temperature measurement application with features like an internal 1.85V/3.3V charge-pump for LCD/GPIO interface, buzzer driver and ultra low power sleep mode.

 

The termperature measurement is done using an external thermistor with a negative temperature coefficient (NTC) characteristic (resistance decreases with increasing temperature). The thermistor response has been calibrated using two temperature points (at 31 degrees Celcius and 43 degrees celcius), for an overall typical accuracy of +/-0.1 ºC over that range, when measured in a calibration bath. The system has not been designed to measure human body temperature and should not be used for health diagnosis purposes.

 

The AFE4110AFE4110 CPU architecture is based on the popular ultra low power Texas Instruments MSP430 RISC processor.The AFE4110AFE4110 configuration with two 16-bit timers, integrated 48-segment LCD driver, programmable Analog Pool, supply voltage monitor and internal reference voltage source is particularly well suited for implementation of low cost digital thermometers operating from a single cell SR60 battery.

 

The capability to correct the on chip high frequency oscillator output facilitates the generation and measurement of real time intervals. For many applications, this capability allows system designers to eliminate a clock crystal from the system BOM.

 

Key applications: Any application requiring a full analog signal chain and an LCD display driver such as digital thermometers, pedometers, thermostats, and other portable single alkaline battery devices.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)ALL TI MCUsCCStudio is an integrated development environment (IDE) for TI embedded processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators, real-time operating system and many other features. Learn More

 

Hardware Development Tools:

 

 

Tool TypeSupplierMPNSupported FamilyDescription
Debugger / ProgrammerTexas InstrumentsMSP-FET430UIFMSP-FET430UIFMSP430MSP430 USB Debugging Interface
Debugger / ProgrammerTexas InstrumentsMSP-FET430PIFMSP-FET430PIFMSP430MSP430 Parallel Port Debugging Interface
ProgrammerTexas InstrumentsMSP-GANGMSP-GANGMSP430MSP-GANG Production Programmer

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User's Guide of AFE4110DPENEVM
DatasheetTI: Data Sheet of Mixed Signal Microcontroller, AFE411

 

Design Elements

 

TypeDescription
Application LibraryTI: Capacitive Touch Sense Library
Code SnippetTI: Data Encryption Standard
Simulation ModelTI: Simulation Model of AFE4110

 

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


image

  • Low cost single chip temperature measurement solution
  • Performance and low cost: New, lowest price point for an MSP430 16-bit MCU with integrated LCD.
    • The AFE4110AFE4110 offers designers greater capabilities packaged into one low-cost device.
    • MSP430core: Leverages the large ecosystem of tools and sample code to speed designs.
  • Ultra-low power: Operating on a 1.5-V supply, the AFE4110 draws a low active current of 50 uA/MHz and sleep mode current of less than 0.3 uA.
  • Reduced system cost
    • The low-cost AFE4110AFE4110 has an integrated LCD and highly accurate oscillator, eliminating the need for an external crystal.
  • Overall typical calibrated accuracy of +/- 0.1 ºC over the temperature range of 31 ºC and 43 ºC
  • Murata NTC thermistor NCP15WB473J03RC
  • 128k-bit SPI EEPROM
  • Piezo-buzzer to indicate the end of the temperature display
  • LCD for audio-visual display
  • Push-Button Switch to bring the AFE4110 out of the LPM5 mode
  • JTAG header for programming/debugging purposes
  • Operates on a 1.5V coin cell battery

 

 

Back to top

Kit Contents


 

  • Demo Pen
  • Programming Cable
  • A 1.5-V button-cell battery

 

Back to top

 


  • afe4110
  • afe4110dpenevm
  • texas_instruments