Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWRPI-MMA6900 Automotive Low-g Accelerometer Plug-In for the Tower System
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 31 Jul 2012 10:20 AM Date Created
  • Last Updated Last Updated: 10 Jun 2013 9:55 AM
  • Views 996 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWRPI-MMA6900 Automotive Low-g Accelerometer Plug-In for the Tower System

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Freescale's TWRPI-MMA6900TWRPI-MMA6900 is a Tower System plug-in board that contains the Xtrinsic MMA6900Q inertial sensor that can be used in automotive and industrial applications. The board is designed to interface to the Freescale Tower System, a modular development platform which aids in rapid prototyping and tool-reuse. An integrated Open-Source BDM, software tools, and examples provided with the development board make application development and debug quick and easy.

 

The MMA6900Q  are dual axis, low g, xy sensors based on Freescale’s HARMEMS technology with an embedded DSP ASIC allowing for additional processing of digital or analog signals. The MMA6900Q has a ±3.5g full-scale range per axis. Xtrinsic MMA6900Q sensors are SafeAssure functional safety solutions.

 

Take your design to the next level with the Freescale Tower System. Freescale's modular development platform saves you months of development time now and in the future through rapid prototyping and tool re–use.

 

Interchangeable and reusable modules along with open source design files make it easy to customize your design and reduce low level design giving you more time to focus on differentiated solutions.

 

Key Applications: Automotive and Industrial Applications

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: Quick Start Guide for TWRPI-MMA6900  Tower System
Product BriefFreescale: Product Brief for Freescale Tower System
DatasheetFreescale: Datasheet for High Accuracy Low g Inertial Sensor
Selection GuideFreescale Semiconductor: Selection Guide for FREESCALE Tower System Development Tools
Solution GuideFreescale: Solutions For Tower System

 

Design Elements
TypeDescription
Schematics

Freescale: Schematic File for TWRPI-MMA6900

Application LibraryFreescale: Application Library for TWRPI-MMA6900 Firmware
Application LibraryFreescale: Application Library for FreeMASTER Serial Communication driver V1.6

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

  • MMA6900Q: ±3.5 g (11-bit data sensitivity = 3.43 mg/digit typical at 25 degrees C)
  • Low detection threshold of 8.6 mg (acceleration) or >= 0.5 degrees (angle)
  • Offset tolerance value at 25 degrees C (+/- 30 mg) and over temperature (+/-50 mg)
  • Embedded signal processing including fault and overload diagnostic flagging
  • 11-bits SPI-compatible digital data output
  • Wide operating temperature range from -40 degrees C to +105 degrees C
  • Over-damped transducer
  • Robust 6 x 6 mm QFN package with greater than 100 kHz package resonance frequency
  • Sensitivity in X and Y axes
  • ±3.5 or ±5.0g full-scale range per axis
  • AEC-Q100 qualified, Rev. G, grade 2 (-40 < TA < 105 °C)
  • 50 Hz second order low-pass filter
  • SPI-compatible serial interface
  • Capture/hold input for system-wide synchronization support
  • 3.3 or 5.0V single supply operation
  • On-chip temperature sensor and voltage regulator
  • Bi-directional internal self-test
  • Minimal external component requirements
  • Pb-free 16-pin QFN package
  • Pulse-code modulated output available for device evaluation

 

 

Back to top

Kit Contents


 

The Freescale's TWRPI-MMA6900TWRPI-MMA6900 is supplied with below contents:

  • Plug-in Board

Back to top

 


  • freescale
  • mma6900q
  • twrpi-mma6900
  • tower_system