Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: AD9959/PCBZ Evaluation Board for the AD9959 4-Channel 500 MSPS DDS with 10-Bit DACs
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Oct 2012 4:37 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 4318 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Analog Devices: AD9959/PCBZ Evaluation Board for the AD9959 4-Channel 500 MSPS DDS with 10-Bit DACs

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices AD9959/PCBZAD9959/PCBZ Evaluation Board for 4-Channel 500 MSPS DDS with 10-Bit DACs uses AD9959AD9959. The AD9959 is a multichannel frequency synthesizer that incorporates four synchronous direct digital synthesis (DDS) cores with many user-programmable functions.

 

The Evaluation board software provides a graphical user interface for easy communication with the device along with many user-friendly features such as the “mouse-over effect.” Many elements of the software can be clarified by placing your mouse over the element.

 

The AD9959AD9959, 4 Channel 500 MSPS DDS with 10-bit DACs:

  • The AD9959 consists of four direct digital synthesizer (DDS) cores that provide independent frequency, phase, and amplitude control on each channel. This flexibility can be used to correct imbalances between signals due to analog processing, such as filtering, amplification, or PCB layout-related mismatches. Because all channels share a common system clock, they are inherently synchronized. Synchronization of multiple devices is supported.
  • The AD9959 can perform up to a 16-level modulation of fre-quency, phase, or amplitude (FSK, PSK, ASK). Modulation is performed by applying data to the profile pins.
  • The AD9959 serial I/O port offers multiple configurations to provide significant flexibility
  • The AD9959 uses advanced DDS technology that provides low power dissipation with high performance.
  • The device incorporates four integrated, high speed 10-bit DACs with excellent wideband and narrow-band SFDR. Each channel has a dedicated 32-bit frequency tuning word, 14 bits of phase offset, and a 10-bit output scale multiplier.
  • The DDS acts as a high resolution frequency divider with the REFCLK as the input and the DAC providing the output.

 

Key Applications: AD9959 performance evaluation, GUI control panel for learning AD9959 programming

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for AD9959/PCB - 4-Channel 500 MSPS DDS with 10-Bit DACs
DatasheetADI: Data Sheet for AD9959 - 4-Channel, 500 MSPS DDS with 10-Bit DACs
Application NoteADI: AN-953 - Application Note for Direct Digital Synthesis (DDS) with a Programmable Modulus

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics file for AD9959
LayoutADI: Layout File for AD9959
BOMADI: BOM File for AD9959
Simulation ModelADI: AD9959 IBIS Model
CAD ModelADI: CAD Model for AD9959BCPZ
Application LibraryADI: Application Library for AD9958/AD9959 Evaluation Software, Rev 1.0
Application LibraryADI: Software Code for AD9959

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

Key Features for AD9959/PCBZAD9959/PCBZ Evaluation Board:

  • Full-featured evaluation board for the AD9959
  • PC evaluation software for control and measurement of the AD9959
  • USB interface
  • Graphic user interface (GUI) software with frequency sweep
  • capability for board control and data analysis
  • Factory tested and ready to use

 

Key Features for AD9959AD9959 4 Channel 500 MSPS DDS with 10-bit DACs:

  • 4 synchronized DDS channels @ 500 MSPS
  • Independent frequency/phase/amplitude control between channels
  • Matched latencies for frequency/phase/amplitude changes Excellent channel-to-channel isolation (>65 dB)
  • Linear frequency/phase/amplitude sweeping capability
  • Up to 16 levels of frequency/phase/amplitude modulation (pin-selectable)
  • 4 integrated 10-bit digital-to-analog converters (DACs)
  • Individually programmable DAC full-scale currents
  • 0.12 Hz or better frequency tuning resolution
  • 14-bit phase offset resolution
  • 10-bit output amplitude scaling resolution
  • Serial I/O port interface (SPI) with enhanced data throughput
  • Software-/hardware-controlled power-down
  • Dual supply operation (1.8 V DDS core/3.3 V serial I/O)
  • Multiple device synchronization
  • Selectable 4× to 20× REFCLK multiplier (PLL)
  • Selectable REFCLK crystal oscillator
  • 56-lead LFCSP package

 

Back to top

Kit Contents


 

The Analog Devices AD9959/PCBZAD9959/PCBZ Evaluation Board is supplied with below contents:

  • AD9959 evaluation board
  • AD9959/PCB installation software

Back to top

 


  • ad9959/pcbz
  • ad9959
  • analog_devices
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • e14 Contributor
    e14 Contributor over 12 years ago

    Je pense acheter un tel Kit, qui peux me dire :

     

    - quelle puissance d'alimentation est nécessaire (3.3V et 1.8V),

    - est-ce que ça fonctionne sous Windows 7 ?

    - Faut il ajouter un oscillateur externe ou bien peut on en utiliser un interne ?

    - S'il faut un cristal externe, que prendre ?

    - je cherche à sortir des fréquences autour de 80MHz ainsi que des combinaisons linéaires de celle-ci, est-ce envisageable ?