Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADXL325Z Accelerometer Evaluation Board for ADXL325 - Small, Low Power, 3-Axis ±5 g Accelerometer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Oct 2012 9:05 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1251 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADXL325Z Accelerometer Evaluation Board for ADXL325 - Small, Low Power, 3-Axis ±5 g Accelerometer

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-ADXL325ZEVAL-ADXL325Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL325ADXL325 three-axis accelerometer. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer.

 

  • The EVAL-ADXL325ZEVAL-ADXL325Z has a 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug.
  • Four holes are provided for mechanical attachment of the EVAL-ADXL325Z to the ADXL325ADXL325.
  • The dimensions of the EVAL-ADXL325Z are 20 mm × 20 mm with mounting holes set 15 mm × 15 mm at the corners of the printed circuit board (PCB).

 

The ADXL325ADXL325 is a small, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±5 g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration, resulting from motion, shock, or vibration.

 

The user can select the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Bandwidths can be selected to suit the application with a range of 0.5 Hz to 1600 Hz for X and Y axes and a range of 0.5 Hz to 550 Hz for the Z axis.

 

Note: The EVAL-ADXL325Z is not reverse polarity protected. Reversing the +V supply and ground pins can cause damage to the ADXL325. Dropping the EVAL-ADXL325Z on a hard surface can generate acceleration greater than 1000 g, which may exceed the data sheet absolute maximum limits.

 

Key Applications: Mobile devices, Mobile devices, Disk drive protection, Image stabilization, Sports and health devices

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center
TypeDescription
User GuideADI: User Guide for EVAL-ADXL325Z - Three-Axis Accelerometer Evaluation Board
DatasheetADI: Data Sheet for ADXL325 - Small, Low Power, 3-Axis ±5 g Accelerometer
Application NoteADI: AN-688 -Application Note for Phase and Frequency Response of iMEMS Accelerometers and Gyros
Application NoteADI: AN-1057 -Application Note for Using an Accelerometer for Inclination Sensing

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADXL325BCPZ

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

 

Features of ADXL325ADXL325:

 

  • 3-axis sensing
  • Small, low profile package
    • 4 mm × 4 mm × 1.45 mm LFCSP
  • Low power: 350 μA typical
  • Single-supply operation: 1.8 V to 3.6 V
  • 10,000 g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis
  • RoHS/WEEE lead-free compliant
  • Noise Density (µg/rtHz): 250
  • Range: +/- 5g
  • Sensitivity: 174 mV/g
  • Output Type: Analog
  • Typical Bandwidth (kHz): 1.6kHz

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADXL325ZEVAL-ADXL325Z ADXL325ADXL325 Breakout Board supplied with below contents:

 

  • EVAL-ADXL325ZEVAL-ADXL325Z ADXL325ADXL325 Breakout Board

 

Back to top


  • eval-adxl325z
  • accelerometer
  • breakout_board
  • adxl325
  • analog_devices
  • eval-adxl325