Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADXL213EB Breakout Board for ADXL213 Dual Axis Accelerometer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 24 Oct 2012 8:04 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1060 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADXL213EB Breakout Board for ADXL213 Dual Axis Accelerometer

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices ADXL213EBADXL213EB is a simple breakout board that allows quick evaluation of the performance of the ADXL213 accelerometer. The ADXL213ADXL213 is a 2-axis, low-noise, temperature-stable accelerometer with PWM output. The small size (1" x 1") of the ADXL213EB makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer.

 

The user needs to add only three additional through-hole passive components, depending on the bandwidth required in the application. The ADXL213EBADXL213EB has a 5-pin 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Two holes are provided for mechanical attachment of the ADXL213EB to the application.

 

The ADXL213ADXL213 Accelerometer:

  • The ADXL213ADXL213 is a low cost, low power, complete dual axis accelerometer with signal conditioned, duty cycle modulated outputs, all on a single monolithic IC.
  • The ADXL213 measures acceleration with a full-scale range of ±1.2 g (typical). The ADXL213 can measure both dynamic acceleration (e.g., vibration) and static acceleration (e.g., gravity).
  • The outputs are digital signals whose duty cycles (ratio of pulse width to period) are proportional to acceleration (30%/g). The duty cycle outputs can be directly measured by a microcontrol-ler without an A/D converter or glue logic.
  • Innovative design techniques are used to ensure high zero g bias stability (typically better than 0.25 mg/°C), as well as tight sensi-tivity stability (typically better than 50 ppm/°C).
  • The typical noise floor is 160 μg/√Hz, allowing signals below 1 mg (0.06° of inclination) to be resolved in tilt sensing applica-tions using narrow bandwidths (<60 Hz).
  • The user selects the bandwidth of the accelerometer using capacitors CX and CY at the XFILT and YFILT pins. Bandwidths of 0.5 Hz to 250 Hz may be selected to suit the application.

 

Key Applications: Automotive tilt alarm, Data projectors, Navigation, Platform stabilization/leveling, Alarms and motion detectors, High accuracy, 2-axis tilt sensing.

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents

 


Learning Center

 

TypeDescription
User GuideADI: User Guide for ADXL213EB - Dual Axis Accelerometer Evaluation Board
DatasheetADI: Data Sheet for ADXL213 - Low Cost ±1.2 g Dual Axis Accelerometer
Application NoteADI: AN-603 - Application Note for A Compact Algorithm Using the ADXL213 Duty Cycle Output
Application NoteADI: AN-600 -Application Note for Embedding Temperature Information in the ADXL202’s PWM Outputs
Application NoteADI: AN-604 -Application Note for Using the ADXL202 Duty Cycle Output
Application NoteADI: AN-688 -Application Note for Phase and Frequency Response of iMEMS Accelerometers and Gyros
Application NoteADI: AN-1057 -Application Note for Using an Accelerometer for Inclination Sensing
Application NoteADI: AN-0989 -Application Note for Transitioning from ADXL202 to ADXL213 or ADXL203

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADXL213AE

 

Back to top

 

Video


image

Back to top

 

Kit Features

 


image


Key Features for ADXL213ADXL213 Accelerometer:

  • Dual axis accelerometer on a single IC chip
  • 5 mm × 5 mm × 2 mm LCC package
  • 1 mg resolution at 60 Hz
  • Low power: 700 μA at VS = 5 V (typical)
  • High zero g bias stability
  • High sensitivity accuracy
  • Pulse width modulated digital outputs
  • X and Y axes aligned to within 0.1° (typical)
  • BW adjustment with a single capacitor
  • Single-supply operation
  • 3500 g shock survival
  • Qualified for automotive applications

 

 

Back to top

Kit Contents

 


 

The Analog Devices ADXL213EBADXL213EB is supplied with below contents:

  • Evaluation Board

Back to top



  • adxl213
  • adxl213eb
  • analog_devices