Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD7747EBZ Evaluation Kit  for AD7747 - 24-Bit Capacitance-to-Digital Converter with Temperature Sensor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 24 Oct 2012 10:44 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1623 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD7747EBZ Evaluation Kit  for AD7747 - 24-Bit Capacitance-to-Digital Converter with Temperature Sensor

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-AD7747EBZEVAL-AD7747EBZ is a fully featured evaluation board for the AD7747AD7747. The evaluation board is operated with a PC via a standard USB connection with software provided enabling the user to perform detailed analysis of the CDC's performance. This software includes the technical note describing the operation and set up of the evaluation board.

  • The evaluation board interfaces to the USB port of a PC.
  • Evaluation software is available with the evaluation board, which allows the user to easily communicate with the AD7747.
  • Note that the AD7747 evaluation board software must be installed before connecting the AD7747 evaluation board to the PC.

 

The  AD7747AD7747 Capacitance-To-Digital Converter (CDC):

  • The AD7747 is a high-resolution Σ-Δ capacitance-to-digital converter (CDC). The capacitance to be measured is connected directly to the device inputs. The architecture features inherent high resolution (24-bit no missing codes, 18-bit effective resolu-tion at a 16.6 Hz data rate), high linearity (±0.01%), and high accuracy (±4 fF factory calibrated).
  • The AD7747 capacitance input range is ±8 pF (changing), while it can accept up to 17 pF absolute capacitance (not changing), which is compensated by an on-chip digital-to-capacitance converter (CAPDAC).
  • The part has an on-chip temperature sensor with resolution of 0.1°C and accuracy of ±2°C. The on-chip voltage reference and the on-chip clock generator eliminate the need for any external components in most capacitive sensor applications. The part has a standard voltage input that, together with the differential reference input, allows easy interface to an external temperature sensor, such as an RTD, thermistor, or diode.
  • The AD7747 has a 2-wire, I2CRegistered-compatible serial interface. The part operates from a single 3 V or 5 V power supply. It is specified over the automotive temperature range of −40°C to +125°C and is housed in a 16-lead TSSOP package.

 

Key Applications: AD7747 performance evaluation, Platform to integrate the AD7747 into system design.

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for EVAL-AD7747 -Evaluation Board for 24-Bit Capacitance-to-Digital Converter with Temperature Sensor
DatasheetADI: Data Sheet for AD7747 - 24-Bit Capacitance-to-Digital Converter with Temperature Sensor
Product BriefADI: Product Brief for AD7150 Capacitance Converter for Proximity Sensing
Product BriefADI: Product Brief for Boost Precision and Accuracy with Single Chip Capacitance- and Impedance-to-Digital Converters
Application NoteADI: Application Note EMC Protection of the AD7150
Application NoteADI: Application Note for Extending the Capacitive Input Range of the AD7745/AD7746 Capacitance-to-Digital Converter
Application NoteADI: Application Note for Capacitance Converter for Proximity Sensing

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for AD7747ARUZ

 

Back to top

 

Video


image

Back to top

 

Kit Features


image


Key Features for AD7747 Evaluation BoardAD7747 Evaluation Board:

  • Full-featured evaluation board for the AD7747
  • PC evaluation software for control and measurement of the AD7747
  • USB interface with cable

 

Key Features for AD7747AD7747 24-Bit Capacitance-to-Digital Converter:

  • Capacitance-to-digital converter
    • New standard in single chip solutions
    • Interfaces to single or differential grounded sensors
    • Resolution down to 20 aF (that is, up to 19.5-bit ENOB)
    • Accuracy: 10 fF
    • Linearity: 0.01%
    • Common-mode (not changing) capacitance up to 17 pF
    • Full-scale (changing) capacitance range ±8 pF
    • Update rate: 5 Hz to 45 Hz
    • Simultaneous 50 Hz and 60 Hz rejection at 8.1 Hz update
    • Active shield for shielding sensor connection
  • Temperature sensor on-chip
    • Resolution: 0.1°C, accuracy: ±2°C
  • Voltage input channel
  • Internal clock oscillator
  • 2-wire serial interface (I2CRegistered compatible)
  • Power
    • 2.7 V to 5.25 V single-supply operation
    • 0.7 mA current consumption
  • Operating temperature: −40°C to +125°C
  • 16-lead TSSOP package

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD7747EBZEVAL-AD7747EBZ Evaluation Kit supplied with below contents:

  • Full-featured evaluation board for the AD7747AD7747
  • PC evaluation software for control and measurement of the AD7747
  • USB interface with cable

Back to top

 


  • eval-ad7747ebz
  • ad7747
  • analog_devices