Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADMP504Z-FLEX for ADMP504 Analog Output MEMS Microphone
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 9 Oct 2012 6:14 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 8:54 AM
  • Views 1748 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADMP504Z-FLEX for ADMP504 Analog Output MEMS Microphone

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The EVAL-ADMP504Z-FLEXEVAL-ADMP504Z-FLEX is a simple evaluation board that allows quick evaluation of the performance of the ADMP504ADMP504 MEMS microphone. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The EVAL-ADMP504Z-FLEX consists of an ADMP504 microphone soldered to a flexible PCB with color-coded wires attached. The only other component on the board is a 0.1 μF supply bypass capacitor.

 

The ADMP504ADMP504 is a high performance, very low noise, low power, analog output, bottom-ported omnidirectional MEMS microphone. The ADMP504 consists of a MEMS microphone element, an impedance converter and an output amplifier. The ADMP504 sensitivity specification makes it an excellent choice for both near field and far field applications. The ADMP504 is function- and pin-compatible with the ADMP404 microphone, providing an easy upgrade path.

 

The ADMP504ADMP504 has very high SNR and extended wideband frequency response, resulting in natural sound with high intelligibility. Low current consumption enables long battery life for portable applications. The ADMP504 complies with the TIA-920 Telecommunications Telephone Terminal Equipment Transmis- sion Requirements for Wideband Digital Wireline Telephones standard.

 

Key Applications: Smartphones and feature phones, ablet computers, Teleconferencing systems, Digital still & video cameras, Bluetooth headsets, Notebook PCs, Security and surveillance.

More Development Kits and Tools
imageMore Analog Devices Analog Development   KitsimageAnalog Devices MCU based Development Kits
imageDevelopment   Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for EVAL-ADMP504Z-FLEX: Bottom-Ported Analog Output MEMS Microphone Evaluation Board
DatasheetADI: Data Sheet for ADMP504 Ultralow Noise Microphone with Bottom Port and Analog Output
Application NoteADI: AN-1165 -Application Note for Op Amps for MEMS Microphone Preamp Circuits
Application NoteADI: AN-1140 -Application Note for Microphone Array Beamforming
Application NoteADI: AN-1112 -Application Note for Microphone Specifications Explained
Application NoteADI: AN-1068 -Application Note for Reflow Soldering of the MEMS Microphone
Application NoteADI: AN-1003 -Application Note for Recommendations for Mounting and Connecting the Analog Devices, Inc., Bottom-Ported MEMS Microphones

 

Design Elements

 

TypeDescription
CAD ModelADI: Symbols and Footprint for ADMP504ACEZ-RL

 

Back to top

 

Video


image

 

 

Back to top

 

Kit Features


image

 

ADMP504ADMP504 Features:

 

  • Omnidirectional Response
  • Very high SNR of 65 dBA
  • Sensitivity of –38 dBV
  • Extended frequency response from 100 Hz to 20 kHz
  • Low current consumption:  < 180 uA
  • Single-ended analog output
  • 120 dB maximum SPL
  • High PSR of 70 dBV
  • Compatible with Sn/Pb and Pb-free solder processes
  • RoHS/WEEE compliant

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADMP504Z-FLEXEVAL-ADMP504Z-FLEX Eval board supplied with below contents:

 

  • EVAL-ADMP504Z-FLEXEVAL-ADMP504Z-FLEX Evaluation board

Back to top


  • eval-admp504z-flex
  • eval_board
  • admp504
  • analog_devices