Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADXL335Z Three-Axis Accelerometer Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 9 Oct 2012 10:03 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:33 AM
  • Views 2274 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADXL335Z Three-Axis Accelerometer Evaluation Board

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

The Analog Devices EVAL-ADXL335ZEVAL-ADXL335Z is a simple breakout board that allows quick evaluation of the performance of the ADXL335 accelerometer. The ADXL335ADXL335 is a 3-axis analog-output accelerometer with ±3 g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer.

 

 

The EVAL-ADXL335ZEVAL-ADXL335Z comes with

  • 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug.
  • Four holes are provided for mechanical attachment of the EVAL-ADXL335ZEVAL-ADXL335Z to the application.
  • The dimensions of the EVAL-ADXL335ZEVAL-ADXL335Z are 20 mm × 20 mm with mounting holes set 15 mm × 15 mm at the corners of the printed circuit board (PCB).

 

 

TheADXL335ADXL335  Accelerometer:

  • The ADXL335 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs.
  • The product measures acceleration with a minimum full-scale range of ±3 g.
  • The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Bandwidths can be selected to suit the application, with a range of 0.5 Hz to 1600 Hz for X and Y axes, and a range of 0.5 Hz to 550 Hz for the Z axis.
  • The ADXL335 is available in a small, low profile, 4 mm × 4 mm × 1.45 mm, 16-lead, plastic lead frame chip scale package (LFCSP_LQ).

 

Special Notes on Handling:

  • The EVAL-ADXL335ZEVAL-ADXL335Z is not reverse polarity protected. Reversing the +V supply and ground pins can cause damage to the ADXL335ADXL335.
  • Dropping the EVAL-ADXL335ZEVAL-ADXL335Z on a hard surface can generate several thousand gees (g) of acceleration, which may exceed the data sheet absolute maximum limits.

 

Key Applications: Cost sensitive, low power, motion- and tilt-sensing applications, Mobile devices, Gaming systems, Disk drive protection, Image stabilization, Sports and health devices.

More Development Kits and Tools
imageMore Analog Devices Analog Development   KitsimageAnalog Devices MCU based Development Kits
imageDevelopment   Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideADI: User Guide for EVAL-ADXL335Z - Three-Axis Accelerometer Evaluation Board
DatasheetADI: Data Sheet for ADXL335 Small, Low Power, 3-Axis ±3 g Accelerometer
Application NoteADI: AN-688 -Application Note for Phase and Frequency Response of iMEMS Accelerometers and Gyros
Application NoteADI: AN-1057 -Application Note for Using an Accelerometer for Inclination Sensing

 

Design Elements
TypeDescription
CAD ModelADI: Symbols and Footprint for ADXL335BCPZ

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

The Key Features for Analog Devices EVAL-ADXL335ZEVAL-ADXL335Z:

  • The schematic of the EVAL-ADXL335Z is shown in Figure.
  • Analog bandwidth can be set by changing Capacitors C2, C3, and C4.
  • The EVAL-ADXL335Z has four factory installed 100 nF capa-citors. C1 at VS is a bypass capacitor to reduce supply noise.
  • C2, C3, and C4 at XOUT, YOUT, and ZOUT are filter capacitors to set the bandwidth to 50 Hz.
  • Many applications require a different bandwidth, in which case the user can change C2, C3, and C4 as appropriate.

 

Key Features for ADXL335ADXL335 Small, Low Power, 3-Axis ±3g Accelerometer:

  •     3-axis sensing
  •     Small, low-profile package 4 mm × 4 mm × 1.45 mm LFCSP
  •     Low power - 350 μA (typical)
  •     Single-supply operation 1.8 V to 3.6 V
  •     10,000 g shock survival
  •     Excellent temperature stability
  •     BW adjustment with a single capacitor per axis

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADXL335ZEVAL-ADXL335Z kit is supplied with the below contents:

  • Evaluation board
  • Documentations

 

 

Back to top


  • eval_adxl335z
  • adxl335
  • eval-adxl335z
  • analog_devices