Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADF70XXMBZ2 ADF702X Development Platform for ADF702X Family of ISM Band Transceivers
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 15 Oct 2012 8:34 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:47 AM
  • Views 2114 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Analog Devices: EVAL-ADF70XXMBZ2 ADF702X Development Platform for ADF702X Family of ISM Band Transceivers

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents
image

Kit Overview

 

The Analog Devices ADF702X Development Kit (EVAL-ADF70XXMBZ2EVAL-ADF70XXMBZ2) provides the hardware and software to both evaluate and develop a low power, low data rate, wireless network using any of the ADF702XADF702X ISM band transceivers with the ADIismLink proprietary protocol. The kit provides the ADIismLink communication protocol intended for use in the license-free ISM bands and adheres to the regulations specified by ETSI (433MHz & 868MHz) and the frequency hopping requirements of FCC 15.247 (902-928MHz).

 

The platform allows straightforward yet comprehensive configuration of the PHY and MAC layers of the ADIismLink protocol using the provided application software. This allows the user to investigate the trade-offs in protocol performance and also modify the protocol to suit their application. A restricted set of the ADIismLink source code is also provided allowing a developer to build their own application specific network.The kit provides several demonstration networks, like a remote temperature sensor network, which allows the user to get a working wireless system up and running very quickly.

 

EVAL-ADF70XXMBZ2EVAL-ADF70XXMBZ2 mother board consists of a Cypress USB controller, an ADuC847 microconverter, power management, various interfaces and sensors. The ADIismLINK protocol runs on the ADuC847 microconverter. The EVAL-ADF70XXMBZ2EVAL-ADF70XXMBZ2 mother board will come with the protocol pre-programmed on to the ADuC847. The RF module (ADF702x evaluation board) connects to this controller board and is available separately. The board can be powered from either the USB, a 3.6V battery or a 9V supply.

 

The RF module, which is plugged into the mother board, consists of the ADF702XADF702X device, output matching circuit optimized for operation in a certain frequency band, harmonic filter, PLL loop filter, de-coupling and xtal. This RF module provides a low-cost, optimally matched RF reference design which you can use as a starting point for your design. A low-cost BOM is achieved by using a 2-layer PCB, a low-cost xtal, and a simple combined output matching circuit which eliminates the need for an external antenna switch.

 

Key Applications: wireless sensor, telemetry and alarm applications.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


ADIsimLINK

The platform provides an "air-interface" communication protocol that can be used in either licensed or license free ISM bands and can adhere to the regulations specified by ETSI EN300-220-1 and ERC-REC 70-03 (433MHz & 868MHz) and FCC 15.247 (902-928MHz). This includes support for both ETSI and FCC compliant frequency hopping.

 

The platform allows straightforward yet comprehensive configuration of the ADF702XADF702X transceiver, the Physical Layer (PHY) and the Media Access Control (MAC) layer of the ADIismLINK protocol using the application software provided. This allows the user to investigate the various trade-offs in protocol performance and also tailor the protocol parameters to suit their application.

ADF70xxHost.exe (Target Application Software)

This application, written in Visual C++, is used to configure the ADF702XADF702X transceiver and ADIismLINK protocol via the USB connection. ADIismLINK configurations are stored as ASCII .ini files and a number of pre-set configurations are provided with the development kit. These support various members of the ADF702XADF702X series configured at a range of BAUD rates and modulation modes.

 

The various demonstrations integrated into the ADIismLINK target software (e.g. dummy data, accelerometer sensor, temperature sensor, range testing etc.) can be configured from within the ADF70xxHost application.

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
DatasheetADI: Data Sheet for ADF7020-1 - High Performance FSK/ASK Transceiver IC
DatasheetADI: Data Sheet for ADF7021-V - High Performance Narrow-Band Transceiver IC
DatasheetADI: Data Sheet for ADF7012 Multichannel ISM Band FSK/GFSK/OOK/GOOK/ASK Transmitter
Product BriefADI: Product Brief for RF Transceivers for Short Range Devices
Application NoteADI: AN-917 -Application Note for Using an LC Harmonic Filter at 868 MHz and 915 MHz with the EVAL-ADF7020 and EVAL-ADF7025 Evaluation Boards

 

Design Elements
TypeDescription
Application LibraryADI: Software Code for ADF7020 using an 8052 based microcontroller
Application LibraryADI: Software Code for configuration of the ADF7020 using the ADSP-BF53X, Blackfin DSP processor
Application LibraryADI: Software Code for ADF7021 transceiver

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

Key Features for EVAL-ADF70XXMBZ2EVAL-ADF70XXMBZ2 Development Platforms:


  • ETSI 868/433MHz duty cycled protocol and FCC 902-928MHz Frequency Hopping protocol.
  • Management of Tx duty-cycle for operation in ETSI 868/433MHz ISM bands.
  • On-air data rates of up to 38.4kbps.
  • Uplink (EP to BS) initiated data transfer allows for maximum power saving in the EP. (Ideal for wireless sensor, telemetry and alarm applications.)
  • Star Network Topology, 1 Base Unit & up to 255 remote End Points.
  • PHY and MAC layers of ADIismLink highly configurable in application software.
  • ADIismLink restricted source code provided to allow user specific applications to be developed.
  • Several demonstration networks provided including a temperature sensor network.
  • Allows out of the box range testing.
  • Application software provided to allow easy evaluation and development.
  • Detailed documentation explaining the hardware, software and protocol.

 

 

 

Back to top

Kit Contents


 

The ADF702X Development Kit ( EVAL-ADF70XXMBZ2EVAL-ADF70XXMBZ2) includes the following:

  • 1 x mother board (EVAL-ADF70XXMBZ2EVAL-ADF70XXMBZ2) with the ADIismLINK firmware pre coded into the ADuC847 micrcontroller
  • 3.6V Lithium battery
  • USB cable
  • Serial Port Cable
  • Demo/Evaluation Software (ADF70xxHost)
  • Application Development Code (binary library with C header files)
  • Comprehensive Documentation
  • And register configuration software that is independent of ADIismLINK and is used for in depth RF testing/evaluation of the ADF70XX device

 

The following is also necessary for a working network and is available separately:

  • 1 x ADF702X RF Daughter Board
Board NumberRF BandRx Data RateTx Data RateLoop Bandwidth
EVAL-ADF7020DBZ1902 MHz to 928 MHzUp to 200 kbpsUp to 50 kbps50 kHz
EVAL-ADF7020DBZ2862 MHz to 870 MHzUp to 200 kbpsUp to 50 kbps50 kHz
EVAL-ADF7020DBZ3433 MHz to 445 MHzUp to 200 kbpsUp to 50 kbps50 kHz
EVAL-ADF7020-1DBZ4EVAL-ADF7020-1DBZ4405 MHz to 435 MHzUp to 200 kbpsUp to 50 kbps50 kHz
EVAL-ADF7020-1DBZ6470 MHz to 510 MHzUp to 200 kbpsUp to 50 kbps50 kHz
EVAL-ADF7020-1DBZ7310 MHz to 340 MHzUp to 200 kbpsUp to 50 kbps50 kHz
EVAL-ADF7020-1DBZ8128 MHz to 142 MHzUp to 200 kbpsUp to 50 kbps50 kHz
EVAL-ADF7020-1DBZ5EVAL-ADF7020-1DBZ5

RF Match/Loop filter not inserted

------
EVAL-ADF7021DBZ2862 MHz to 870 MHzUp to 25 kbpsUp to 25 kbps90 kHz
EVAL-ADF7021DBZ3EVAL-ADF7021DBZ3431 MHz to 470 MHzUp to 25 kbpsUp to 25 kbps90 kHz
EVAL-ADF7021DBJZ426 MHz to 429 MHzUp to 25 kbpsUp to 25 kbps90 kHz
EVAL-ADF7021DBZ6608 MHz - 614 MHzUp to 25 kbpsUp to 25 kbps90 kHz
EVAL-ADF7025DBZ1902 MHz to 928 MHzUp to 384 kbpsUp to 384 kbps270 kHz

 

For a full working network with 1 Base Unit and 2 End Points the following is required:

  • 3 x ADF70XXMBZ2 Mother Boards
  • 3 x ADF702x RF daughter card

 

Back to top

 


  • eval-adf70xxmbz2
  • eval-adf70xx
  • analog_devices
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • asinghcistel
    asinghcistel over 6 years ago

    I Ordered above hardware and it came without any antenna(s). Should the hardwrae work without even antenna?

    If i need to order antenna which one should I order?

     

    Regards,

    Arpinder