Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: AD9645-125EBZ Evaluation Board for the AD9645 Dual, 14-Bit ADC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Oct 2012 6:20 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 807 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: AD9645-125EBZ Evaluation Board for the AD9645 Dual, 14-Bit ADC

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices AD9645-125EBZAD9645-125EBZ is an evaluation board for the AD9645, dual 14-bit ADC. This reference design provides all of the support circuitry required to operate the devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALCHSC-ADC-EVALC data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI Controller software package is also compatible with this hardware, and allows the user to access the SPI programmable features of the AD9645.

 

  • The HSC-ADC-EVALCZHSC-ADC-EVALCZ high speed converter evaluation platform uses an FPGA based buffer memory board to capture blocks of digital data from the Analog Devices high speed analog-to-digital converter (ADC) evaluation boards. The board is connected to the PC through a USB port and is used with VisualAnalogRegistered to quickly evaluate the performance of high speed ADCs.

 

  • The AD9645 is a dual, 14-bit, 80 MSPS/125 MSPS analog-to- digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use.
    • The product operates at a conversion rate of up to 125 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical.
    • The ADC requires a single 1.8 V power supply and LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications.
    • The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. A data clock output (DCO) for capturing data on the output and a frame clock output (FCO) for signaling a new output byte are provided. Individual channel power-down is supported; the AD9645 typically consumes less than 2 mW in the full power-down state.

 

Key Applications: Communications, Diversity radio systems, Multimode digital receivers, GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX, TD-SCDMA, I/Q demodulation systems, Smart antenna systems, Broadband data applications, Battery-powered instruments, Hand held scope meters, Portable medical imaging and ultrasound, Radar/LIDAR

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
DatasheetADI: Data Sheet for AD9645 - Dual, 14-Bit, 80 MSPS/125 MSPS, Serial LVDS 1.8 V Analog-to-Digital Converter
Application NoteADI: AN-1142 -Application Note for Techniques for High Speed ADC PCB Layout
Application NoteADI: AN-878 -Application Note for High Speed ADC SPI Control Software
Application NoteADI: AN-737 -Application Note for How ADIsimADC Models an ADC
Application NoteADI: AN-807 -Application Note for Multicarrier WCDMA Feasibility
Application NoteADI: AN-808 -Application Note for Multicarrier CDMA2000 Feasibility
Application NoteADI: AN-827 A Resonant Approach to Interfacing Amplifiers to Switched-Capacitor ADCs

 

Design Elements

 

TypeDescription
Simulation ModelADI: AD9645 IBIS Model

 

Back to top

 

Video


 

Video 1Video 2Video 2
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
Back to top

 

Kit Features


image


Key Feature for AD9645 Dual, 14-Bit, Analog to Digital Converter:

  • 1.8 V supply operation
  • Low power: 122 mW per channel at 125 MSPS with scalable
  • power options SNR = 74 dBFS (to Nyquist) SFDR = 91 dBc at 70 MHz DNL = ±0.65 LSB (typical); INL = ±1.5 LSB (typical)
  • Serial LVDS (ANSI-644, default) and low power, reduced
  • range option (similar to IEEE 1596.3) 650 MHz full power analog bandwidth 2 V p-p input voltage range
  • Serial port control Full chip and individual channel power-down modes Flexible bit orientation
  • Built-in and custom digital test pattern generation
  • Clock divider Programmable output clock and data alignment
  • Programmable output resolution
  • Standby mode

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices AD9645-125EBZAD9645-125EBZ AD9645 Evaluation Board is supplied with below contents:

  • Evaluation Board

Back to top

 


  • ad9645-125ebz
  • ad9645
  • hsc-adc-evalc
  • ad9645_125ebz
  • analog_devices