Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-SDP-CB1Z Evaluation System Controller Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Oct 2012 10:48 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:02 AM
  • Views 2450 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-SDP-CB1Z Evaluation System Controller Board

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The SDP-B is a controller board (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) for the System Demonstration Platform (SDP). The SDP-B is based on the Blackfin ADSP-BF527ADSP-BF527 processor with connectivity to the PC through a USB 2.0 high speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB.

 

The EVAL-SDP-CB1ZEVAL-SDP-CB1Z has two identical 120 pin connectors which expose the Blackfin processors peripherals to connected SDP compatible daughter boards. Each of the connectors provides configurable Serial, Parallel I2C and SPI and GPIO communications lines to the attached daughter board. The PC side software application for controlling the attached daughter board is provided with each of the daughter product evaluation boards or Circuits from the Lab reference Circuits.

 

The System Demonstration Platform is a collection of controller boards, interposer boards, and daughter boards, used for easy, low cost evaluation of ADI components and reference circuits. The SDP-B controller board is part of the Analog Devices system demonstration platform (SDP). The SDP consists of a series of controller boards, interposer boards, and daughter boards.

 

The ADSP-BF52x processors are members of the Blackfin family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). BlackfinRegistered processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture.

 

Key Applications: Multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security

More Development Kits and Tools
imageMore Analog Devices Analog Development   KitsimageAnalog Devices MCU based Development Kits
imageDevelopment   Platforms & Kitsimageelement14 Knode

 

Software Tools


 

Software for the SDP-B is on an evaluation board specific basis.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for EVAL-SDP-CB1Z
User GuideADI: Getting Started with SDP
DatasheetADI: Data Sheet for ADSP-BF527 - Blackfin Embedded Processor
Application NoteADI: EE-356 -Application Note for Emulator and Evaluation Hardware Troubleshooting Guide for CCES Users
Application NoteADI: EE-350 -Application Note for Seamlessly Interfacing MEMS Microphones with Blackfin Processors
Application NoteADI: EE-335 -Application Note for Interfacing SD Cards with Blackfin Processors
Application NoteADI: EE-347 -Application Note for Formatted Print to a UART Terminal with Blackfin Processors

 

Design Elements

 

TypeDescription
Application LibraryADI: Software Code for Seamlessly Interfacing MEMS Microphones with Blackfin Processors
Application LibraryADI: Software Code for Interfacing SD Cards with Blackfin Processors
Application LibraryADI: Software Code for Formatted Print to a UART Terminal with Blackfin Processors

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

Features of EVAL-SDP-CB1ZEVAL-SDP-CB1Z:

 

  • Analog Devices ADSP-BF527ADSP-BF527 Blackfin processor
  • Core performance up to 600 MHz
  • 208-ball CSP-BGA package
  • 24 MHz CLKIN oscillator
  • 5 Mb of internal RAM memory
  • 32 Mb flash memory
    • Numonyx M29W320EBM29W320EB or
    • Numonyx M25P32
  • SDRAM memory
    • Micron MT48LC16M16A2P-6A - 16 Mb x 16 bits (256 Mb/32 MB)
  • 3 × 120-pin small foot print connectors
    • Hirose FX8-120P-SV1(91), 120-pin header
  • Blackfin processor peripherals exposed
    • SPI
    • SPORT
    • TWI/I2C
    • GPIO
    • PPI
    • Asynchronous parallel
    • Timers

 

Back to top

Kit Contents


 

The Analog Devices EVAL-SDP-CB1ZEVAL-SDP-CB1Z Evaluation System Controller Board supplied with below contents:

 

  • EVAL-SDP-CB1ZEVAL-SDP-CB1Z Evaluation System Controller Board

Back to top

 


  • eval-sdp-cb1z
  • evaluation_system_controller_board
  • m29w320eb
  • m25p32
  • adsp-bf52x
  • blackfin
  • sdp-b
  • adsp-bf527
  • mt48lc16m16a2p-6a
  • analog_devices