Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD7678EDZ Evaluation Kit for AD7678 PulSAR A/D Converter
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Oct 2012 6:48 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 639 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD7678EDZ Evaluation Kit for AD7678 PulSAR A/D Converter

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-AD7678EDZEVAL-AD7678EDZ is a fully featured evaluation Kit for the AD7678AD7678. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1ZEVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.

 

The EVAL-AD7678EDZEVAL-AD7678EDZ is an evaluation board for the 48 lead AD7678AD7678 18- bit PulSARRegistered analog to digital converter (ADC) family. These low power, successive approximation register (SAR) architecture ADCs offer very high performance with 100kSPS to 3MSPS throughput rate range with a flexible parallel or serial interface. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications.

 

The evaluation board is ideal for use with Analog Devices USB based Converter and Evaluation Development EVAL-CED1ZEVAL-CED1Z, (CED) or as a stand-alone system.  Since many newer PC’s do not offer a parallel port along with overcomplicated BIOS port settings, the CED board is strongly recommended.

 

The design offers the flexibility of applying external control signals and is capable of generating conversion results on parallel 18-bit wide buffered outputs. On-board components include a high precision band gap reference, reference buffers, a signal conditioning circuit with two op-amps and digital logic. The EVAL-AD7678EDZEVAL-AD7678EDZ interfaces to the CED capture board with a 96-pin DIN connector. A 40-pin IDC connector is used for parallel output, and test points are provided for the serial port. SMB connectors are provided for the low noise analog signal source, and for an externally generated CNVST (convert start input).

 

The AD7678AD7678 is an 18-bit, 100 kSPS, charge redistribution SAR, fully differential analog-to-digital converter that operates on a single 5 V power supply. The part contains a high speed 18-bit sampling ADC, an internal conversion clock, an internal reference buffer, error correction circuits, and both serial and parallel system interface ports.

 

Key Applications: CT scanners, High dynamic data acquisition, Geophone and hydrophone sensors, Σ-Δ replacement (low power, multichannel), Instrumentation, Spectrum analysis Medical instruments

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for EVAL-AD76XXEDZ - Evaluation Board For PulSAR 48 Lead ADCs
DatasheetADI: Data Sheet for AD7678 - 18-Bit, 2.5 LSB INL, 100 kSPS SAR ADC
Product BriefADI: Product Brief for High Speed, High Accuracy, 14-Bit, 16-Bit, and 18-Bit PulSAR ADCs
Product BriefADI: Product Brief for 8-Bit to 18-Bit SAR ADCs
Application NoteADI: AN-931 -Application Note for Understanding PulSAR ADC Support Circuitry
Application NoteADI: AN-932 -Application Note for Power Supply Sequencing

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for AD7678ACPZ ,AD7678ACPZRL
CAD ModelADI: CAD Model for AD7678ASTZ,AD7678ASTZRL

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

Key Features for EVAL-AD7678EDZEVAL-AD7678EDZ Evaluation Board:

  • Converter and Evaluation Development (EVAL-CED1ZEVAL-CED1Z)
  • compatibility
  • Versatile analog signal conditioning circuitry
  • On-board reference, clock oscillator and buffers
  • Buffered 18 bit parallel outputs
  • Buffered serial port interface
  • Ideal for DSP and data acquisition card interfaces
  • Analog and digital prototyping area
  • PC software for control and data analysis

 

Key Features for AD7678AD7678:

  • 18-bit resolution with no missing codes
  • No pipeline delay (SAR architecture)
  • Differential input range: ±VREF (VREF up to 5 V) Throughput: 100 kSPS
  • INL: ±2.5 LSB max (±9.5 ppm of full scale) Dynamic range: 103 dB typ (VREF = 5 V) S/(N+D): 100 dB typ @ 2 kHz (VREF = 5 V) Parallel (18-,16-, or 8-bit bus) and serial 5 V/3 V interface
  • SPIRegistered/QSPITm/MICROWIRETm/DSP compatible
  • On-board reference buffer
  • Single 5 V supply operation
  • Power dissipation: 18 mW @ 100 kSPS
  • 180 μW @ 1 kSPS
  • 48-lead LQFP or 48-lead LFCSP package
  • Pin-to-pin compatible upgrade of AD7674/AD7676/AD7679

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD7678EDZEVAL-AD7678EDZ Evaluation Kit is supplied with below contents:

  • Evaluation Board

Back to top

 


  • eval-ad7678edz
  • ad7678
  • analog_devices