Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADuM4160EBZ iCoupler Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Oct 2012 10:49 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1209 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADuM4160EBZ iCoupler Evaluation Board

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices has introduced the ADuM4160ADuM4160 and ADuM3160ADuM3160 USB isolators to address the difficult task of isolating the bus. The EVAL-ADuM4160EBZEVAL-ADuM4160EBZ USB isolator evaluation board was constructed to allow an easy interface to existing applications by standard cabling or discrete wiring.

 

The USB evaluation board comes populated with an ADuM4160; however, because the ADuM4160ADuM4160 and ADuM3160ADuM3160 are electrically identical and pin compatible, any evaluation done with this board and component applies directly to the ADuM3160. If for some reason the user wants to substitute theADuM3160 on the PCB, no other changes are required.

 

The design goals of this evaluation platform are to

  • Connect to systems through standard USB Type A and Type B connectors.
  • Draw power from the USB host or from an external 5.0 V or 3.3 V power supply.
  • Support isolated power for the downstream interface through an ADuM5000ADuM5000 isoPowerRegistered dc-to-dc converter.
  • Support external downstream power from a 5 V or 3.3 V power supply.
  • Provide test points for all power and signal paths.
  • Support low and full speed communications.
  • Support enumeration control.
  • Support external ESD protection.
  • Support common-mode chokes in the xD+/xD− lines.
  • Support ferrite inductors in the VBUSx and GNDx lines.

 

Key Applications: USB peripheral isolation, Isolated USB hub, Medical applications

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideADI: User Guide for iCoupler ADuM4160 USB Isolator Evaluation Board
DatasheetADI: Data Sheet for ADuM4160 - Full/Low Speed 5 kV USB Digital Isolator
Application NoteADI: AN-0971 - Application Note for Recommendations for Control of Radiated Emissions with isoPower Devices
Application NoteADI: AN-913 - Application Note for Isolating I2C Interfaces
Application NoteADI: AN-740 -Application Note for iCoupler Isolation in RS-232 Applications

 

Design Elements

 

TypeDescription
Simulation ModelADI: ADuM4160 IBIS Model
CAD ModelADI: CAD Model for ADUM4160BRIZ
CAD ModelADI: CAD Model for ADUM4160BRWZ

 

Back to top

 

Video


Video 1Video 2
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
Back to top

 

Kit Features


image


Key Features of the isolator include the following:

  • The ADuM4160ADuM4160 and ADuM3160ADuM3160 provide support for full speed and low speed data communications by interfacing directly with the USB xD+ and xD− lines. The parts are designed to be transparent to USB data traffic other than adding about as much delay as a hub and cable.
  • Built-in voltage regulators allow the ADuM4160 and ADuM3160 to draw power from either 5 V or 3.3 V sources.
  • Application of the upstream pull-up resistor is under the control of a downstream pin, PIN (Pin 12).
  • The operating speed of the isolator is set by pins on the upstream and downstream sides of the part, SPU and SPD (Pin 5 and Pin 13, respectively).
  • The upstream side of the isolator includes Pin 1 through Pin 8, is connected to the left side of the evaluation board, and interfaces through a Type B connector.
  • The downstream facing side includes Pin 9 through Pin 16, is connected to the right side of the evaluation board, and interfaces through a Type A connector.
  • The evaluation board allows configuration of all of the features of the ADuM4160/ADuM3160 chip and provides support for a variety of possible power schemes.
  • The board also allows common-mode voltages; however, it is not recommended for performing safety related testing, such as high voltage withstand testing. Perform this type of testing on the component level or on a production board.

 

Features for ADuM4160ADuM4160 Full/Low Speed 5 kV USB Digital Isolator:

  • USB 2.0 compatible
  • Low and full speed data rate: 1.5 Mbps and 12 Mbps
  • Bidirectional communication
  • 4.5 V to 5.5 V VBUS operation
    • 7 mA maximum upstream supply current @ 1.5 Mbps
    • 8 mA maximum upstream supply current @ 12 Mbps
    • 2.3 mA maximum upstream idle current
  • Upstream short-circuit protection
  • Class 3A contact ESD performance per ANSI/ESD STM5.1-2007
  • High temperature operation: 105°C
  • High common-mode transient immunity: >25 kV/μs

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADuM4160EBZEVAL-ADuM4160EBZ iCoupler Evaluation Board is supplied with below contents:

  • Evaluation Board

Back to top

 


  • adum3160
  • adum4160ebz
  • adum4160
  • analog_devices
  • eval-adum4160ebz