Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: AD9914/PCBZ Evaluation Board for the AD9914 Direct Digital Synthesizer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Oct 2012 10:50 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 3124 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: AD9914/PCBZ Evaluation Board for the AD9914 Direct Digital Synthesizer

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices AD9914/PCBZAD9914/PCBZ Evaluation Board uses AD9914AD9914 which is a 3.5 GSPS DDS with a 12-bit DAC. The evaluation board software provides a graphical user interface (GUI) for easy communication with the device along with many user-friendly features such as the mouse-over effect.

 

The AD9914AD9914 3.5 GSPS Direct Digital Synthesizer with 12-bit DAC:


  • The AD9914 is a direct digital synthesizer (DDS) featuring a 12-bit DAC targeted at operating up to 3.5 GSPS.
  • The AD9914 uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sinusoidal waveform at up to 1.4 GHz.
  • The AD9914 is designed to provide fast frequency hopping and fine tuning resolution (32 bit in standard mode, 64 bit capable using programmable modulus mode).
  • The AD9914 also offers fast phase and amplitude hopping capability. The frequency tuning and control words are loaded into the AD9914 via a serial or parallel I/O port.
  • The AD9914 also supports a user defined linear sweep mode of operation for generating highly linear swept waveforms of frequency, phase or amplitude. A high speed parallel data input port is included enabling high data rates for polar modulation schemes and fast reprogramming of the phase, frequency and amplitude tuning words.
  • The AD9914 is specified to operate over the extended industrial temperature range

 

Key Applications: Agile LO frequency synthesis, Programmable clock generator, FM chirp source for radar and scanning systems, Test and measurement equipment, Acousto-optic device drivers, Polar modulator, Fast frequency hopping

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetADI: Data Sheet for AD9914 - 3.5 GSPS Direct Digital Synthesizer with 12-Bit DAC
Selection GuideADI: Selection Guide for RF/IF IC
Application NoteADI: AN-953 - Application Note for Direct Digital Synthesis (DDS) with a Programmable Modulus

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for AD9914 Evaluation Software
LayoutADI: Layout File for AD9914 Evaluation Board
SchematicsADI: Schematic File for AD9914
BOMADI: BOM File for AD9914
CAD ModelADI: CAD Model for AD9914BCPZ
Simulation Model

ADI: IBIS Model for AD9914

 

Back to top

 

Video


image

 

Back to top

 

Kit Features


image


The Key Features for AD9914AD9914 3.5 GSPS Direct Digital Synthesizer with 12-bit DAC:

  • 3.5 GSPS internal clock speed
  • Integrated 12-bit DAC
  • Frequency tuning resolution to 190 pHz
  • 16-bit phase tuning resolution
  • 12-bit amplitude scaling
  • Programmable modulus
  • Automatic linear and nonlinear frequency sweeping capability
  • 32-bit parallel datapath interface
  • 8 frequency/phase offset profiles
  • Phase noise: −128 dBc/Hz (1 kHz offset at 1396 MHz)
  • Wideband SFDR < −50 dBc
  • Serial or parallel I/O control
  • 1.8 V/3.3 V power supplies
  • Software and hardware controlled power-down
  • 88-lead LFCSP package
  • PLL REF CLK multiplier
  • Phase modulation capability
  • Amplitude modulation capability

 

Back to top

Kit Contents


 

The Analog Devices AD9914/PCBZAD9914/PCBZ is supplied with below contents:

  • Evaluation Board

Back to top

 


  • ad9914
  • ad9914/pcbz
  • analog_devices