Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADIS16209/PCBZ Breakout Board for ADIS16209 Dual-Axis Digital Inclinometer and Accelerometer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Oct 2012 7:02 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:50 AM
  • Views 1181 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADIS16209/PCBZ Breakout Board for ADIS16209 Dual-Axis Digital Inclinometer and Accelerometer

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices ADIS16209/PCBZADIS16209/PCBZ is a "breakout boad that provides

  • ADIS16209CCCZADIS16209CCCZ and
  • Interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation.

 

The ADIS16209CCCZADIS16209CCCZ is a fully-calibrated, digital MEMS inclinometer, which provides a serial peripheral interface (SPI) for all digital communications. It is in a 16-lead, LGA package that minimizes board space but does not support typical prototype soldering processes.

 

The interface PCB provides access to the ADIS16209CCCZADIS16209CCCZ, using dual-row, 12-pin connectors, which supports standard ribbon cable systems and hand-soldering connection techniques.

 

The ADIS16209/PCBZADIS16209/PCBZs are simple evaluation boards that provide convenient access to the ADIS16209 High Accuracy, Dual-Axis Digital Inclinometer and Accelerometer, using a standard 2 mm, 2 × 6, connector interface. These connectors can be accessed using a variety of cable options, including standard 1 mm ribbon cables.

 

The ADIS16209/PCBZADIS16209/PCBZ is designed to be evaluated in an existing digital platform (such as MCU, DSP, FPGA, PLD) or as part of the ADISEVAL system. Four mounting holes (sized for 2-56 or 2 mm screws) have been provided to secure the board during evaluation.

 

Key Applications: Platform control, stabilization, and alignment, Tilt sensing, inclinometers, leveling, Motion/position measurement, Monitor/alarm devices (security, medical, safety), Navigation

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideADI: User Guide for ADIS16209/PCBZ
DatasheetADI: Data Sheet for ADIS16209 - High Accuracy, Dual-Axis Digital Inclinometer and Accelerometer
DatasheetADI: Data Sheet for ADIS16209 High Accuracy, Dual-Axis Digital Inclinometer and Accelerometer Silicon Anomaly
DatasheetADI: Data Sheet for ADIS1620x/PCB iSensor Inclinometer/Accelerometer Evaluation Board
Solution GuideADI: Solution Guide for Power Cycling 101: Optimizing Energy Use in Advanced Sensor Products

 

Design Elements

 

TypeDescription
Application LibraryADI: Evaluation Software for ADIS16209/PCBZ Breakout Board
CAD ModelADI: CAD Model for ADIS16209CCCZ

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

Key Features for ADIS16209ADIS16209 High Accuracy, Dual-Axis Digital Inclinometer and Accelerometer:

  • Dual-mode inclinometer system
    • Dual-axis, horizontal operation, ±90°
    • Single-axis, vertical operation, ±180°
  • High accuracy, 0.1°
  • Digital inclination data, 0.025° resolution
  • Digital acceleration data, 0.244 mg resolution
  • ±1.7 g accelerometer measurement range
  • Digital temperature sensor output
  • Digitally controlled bias calibration
  • Digitally controlled sample rate
  • Digitally controlled frequency response
  • Dual alarm settings with rate/threshold limits
  • Auxiliary digital I/O
  • Digitally activated self-test
  • Digitally activated low power mode
  • SPI-compatible serial interface
  • Auxiliary 12-bit ADC input and DAC output
  • Single-supply operation: 3.0 V to 3.6 V
  • 3500 g powered shock survivability

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices ADIS16209/PCBZADIS16209/PCBZ Breakout Board is supplied with below contents:

  • Evaluation Board

 

 

 

Back to top

 


  • adis16209cccz
  • adis16209
  • adis16209/pcbz
  • analog_devices