Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADXL345Z Accelerometer Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 24 Oct 2012 6:31 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:57 AM
  • Views 1083 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADXL345Z Accelerometer Evaluation Board

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-ADXL345ZEVAL-ADXL345Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL345ADXL345 3-axis digital accelerometer. The EVAL-ADXL345Z has two sets of 0.1 inch spaced vias, for population of a 4-pin and 5-pin header, for access to all power and signal lines. The vias or headers allow the evaluation board to be attached to a prototyping board (breadboard) or attached to the PCB in an existing system.Four holes are provided for mechanical attachment of the EVAL-ADXL345Z to the application.

 

An external host processor is required for communication to the part. The dimensions of the EVAL-ADXL345Z are 20 mm × 20 mm with mounting holes set 15 mm × 15 mm at the corners of the printed circuit board (PCB).

 

  • The EVAL-ADXL345ZEVAL-ADXL345Z is a simple breakout board that enables easy connection of an ADXL345ADXL345 into an existing system.
  • The ADXL345 is a digital-output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL345Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL345 in an existing system.
  • Note that the ADXL345 must be communicated with digitally via SPI or I2C. No processor is included with the EVAL-ADXL345Z; firmware must be supplied externally by the user.
  • The ADXL345BCCZ.ADXL345BCCZ. is well suited for mobile device applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (4 mg/LSB) enables measurement of inclination changes less than 1.0°

 

Note: The EVAL-ADXL345ZEVAL-ADXL345Z is not reverse polarity protected. Reversing the VS or VDD I/O supply and GND pins can cause damage to the ADXL345ADXL345. Dropping the EVAL-ADXL345Z on a hard surface can generate several thousand g’s of acceleration, which may exceed the data sheet absolute maximum limits.

 

Key Applications: Handsets, Medical instrumentation, Gaming and pointing devices Industrial instrumentation, Personal navigation devices, Hard disk drive (HDD) protection.

More Development Kits and Tools
imageMore Analog Devices Analog Development   KitsimageAnalog Devices MCU based Development Kits
imageDevelopment   Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for iMEMS ADXL345 Inertial Sensor Datalogger and Development Board
DatasheetADI: Data Sheet for ADXL345 - 3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
Design TechniquesADI: Design Techniques for Sensing Low-g Acceleration Using the ADXL345 Digital Accelerometer Connected to the ADuC7024 Precision Analog Microcontroller
Application NoteADI: Quick Start Guide ADXL345
Application NoteADI: AN-1063 - Application Note for Oversampling Technique to Improve ADXL345 Output Resolution
Application NoteADI: AN-1023 - Application Note for Fall Detection Application by Using 3-Axis Accelerometer ADXL345

 

Design Elements

 

TypeDescription
SchematicsADI: Schematic File for ADXL345
LayoutADI: Layout File for ADXL345 Satellite PCB
CAD ModelADI: CAD Model for ADXL345BCCZ

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

Features of ADXL345ADXL345:

 

  • Ultralow power: as low as 23 uA in measurement mode and 0.1 uA in standby mode at VS = 2.5 V (typical)
  • Power consumption scales automatically with bandwidth
  • User-selectable resolution
    • Fixed 10-bit resolution
    • Full resolution, where resolution increases with g range, up to 13-bit resolution at ±16 g (maintaining 4 mg/LSB scale factor in all g ranges)
  • Patent pending, embedded memory management system with FIFO technology minimizes host processor load
  • Single tap/double tap detection
  • Activity/inactivity monitoring
  • Free-fall detection
  • Supply voltage range: 2.0 V to 3.6 V
  • I/O voltage range: 1.7 V to VS
  • SPI (3- and 4-wire) and I2C digital interfaces
  • Flexible interrupt modes mappable to either interrupt pin
  • Measurement ranges selectable via serial command
  • Bandwidth selectable via serial command
  • Wide temperature range (-40°C to +85°C)
  • 10,000 g shock survival
  • Pb free/RoHS compliant
  • Small and thin: 3 mm × 5 mm × 1 mm LGA package

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADXL345ZEVAL-ADXL345Z accelerometer evaluation board supplied with below contents:

 

  • EVAL-ADXL345ZEVAL-ADXL345Z Accelerometer Evaluation Board

Back to top

 


  • eval-adxl345
  • eval-adxl345z
  • accelerometer
  • adxl345
  • evaluation_board
  • analog_devices