Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-CED1Z Converter Evaluation and Development (CED) Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Oct 2012 9:47 AM Date Created
  • Last Updated Last Updated: 28 Mar 2013 10:00 AM
  • Views 1377 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-CED1Z Converter Evaluation and Development (CED) Board

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Converter Evaluation and Development (CED) board (EVAL-CED1ZEVAL-CED1Z) is part of a next generation platform from Analog Devices Inc., intended for use in evaluation, demonstration and development of systems using Analog Devices precision converters. It provides the necessary communications between the converter and the PC, programming or controlling the device, transmitting or receiving data over a USB link.

 

The Converter Evaluation and Development board (EVAL-CED1ZEVAL-CED1Z) is intended to assist system designers evaluate and prototype systems utilizing precision converter components from Analog Devices. It provides a means to read and write data, control and program devices from a PC via a high-speed USB 2.0 connection.

 

Due to its design, the CED can handle interfacing to multiple devices simultaneously for users who may wish to prototype their system utilizing proven hardware components from Analog Devices. The reconfigurable FPGA-based architecture of the board allows the FPGA to be reprogrammed at any time via the USB connection. This allows the user to develop and run their own code to accomplish their desired task.

 

The reconfigurable FPGA-based architecture of the board allows the FPGA to be reprogrammed at any time via the USB connection. This allows the user to develop and run their own code to accomplish their desired task.

 

For developments that require a processor as well as an FPGA, the CED1 board provides the means to connect directly to a Blackfin EZ-Kit. Three 90-way connectors present on the board mate directly with the Blackfin Ez-Kit allowing the development of very powerful systems and demonstrations.

 

The CED board requires a single 7V, 15W supply which ships with the board. The user may also connect a bench-top supply providing it can source a minimum current of 2A.

 

Key Applications: Evaluating Precision Converters, Creation of demonstration systems, Prototyping of end-user systems

More Development Kits and Tools
imageMore Analog Devices Analog Development   KitsimageAnalog Devices MCU based Development Kits
imageDevelopment   Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for EVAL-CED1Z Converter Evaluation and Development (CED) Board

 

Back to top

 

Video


image

 

 

Back to top

 

Kit Features


image

 

 

Features of EVAL-CED1ZEVAL-CED1Z:

 

  • Interfaces to multiple serial and parallel precision converter
  • evaluation boards
  • Supports high-speed LVDS interface
  • 32MB SDRAM
  • 4MB SRAM
  • USB 2.0 connection to PC
  • User reprogrammable Altera Cyclone FPGA
  • Provides 8 separate power supplies
  • Connects directly to Blackfin Ez-Kit

 

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-CED1ZEVAL-CED1Z CED Board supplied with below contents:

 

  • EVAL-CED1ZEVAL-CED1Z Converter Evaluation and Development CED Board
  • USB A to Mini-B cable
  • 7 Volt 15W Power Supply

Back to top

 


  • g_devices
  • eval-ced1z
  • analoblackfin
  • ced
  • blackfin