Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: HSC-ADC-EVALCZ High Speed ADC USB FPGA Evaluation Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Oct 2012 8:17 AM Date Created
  • Last Updated Last Updated: 19 Nov 2013 5:56 AM
  • Views 1879 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: HSC-ADC-EVALCZ High Speed ADC USB FPGA Evaluation Kit

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices, Inc. high speed converter evaluation platform (HSC-ADC-EVALCZHSC-ADC-EVALCZ) includes the latest version of VisualAnalog and an FPGA-based buffer memory board to capture blocks of digital data from the Analog Devices high speed analog-to-digital converter (ADC) evaluation boards. The ADC capture board is connected to the PC through a USB port and is used with VisualAnalog to quickly evaluate the performance of high speed ADCs. Users can view an FFT for a specific analog input and encode rate to analyze SNR, SINAD, SFDR, and harmonic information.

 

  • The ADC capture board is easy to set up. Additional equipment needed includes an Analog Devices high speed ADC evaluation board, a signal source, and a clock source. Once the kit is connected and powered, the evaluation is enabled instantly on the PC.
  • The ADC capture board enables numerous expansion and evaluation possibilities by virtue of its powerful reconfigurable FPGA core.
  • The system can acquire digital data at speeds up to 644 MSPS single data rate (SDR) and 800 MSPS double data rate (DDR).
  • The FPGA contains an integrated FIFO memory that allows capture of data record lengths up to a total of 64 kB. A USB 2.0 microcontroller communicating with VisualAnalog allows for easy interfacing to newer computers using the USB 2.0 (USB 1.1 compatible) interface.

 

The ADC capture board provides all of the support circuitry required to accept two 18-bit channels from an ADC’s parallel CMOS or LVDS outputs. Various functions such as FPGA configuration load options and I/O logic levels can be selected by proper connection of various jumpers or switches .

 

When using the HSC-ADC-EVALCZHSC-ADC-EVALCZ in conjunction with an ADC evaluation board, it is critical that the signal sources used for the ADC board’s analog input and clock have very low phase noise (<1 ps rms jitter) to achieve the ultimate performance of the converter. Proper filtering of the analog input signal to remove harmonics and lower the integrated or broadband noise at the input is also necessary to achieve the specified noise performance.

 

Key Applications: Performance evaluation of high speed ADC's.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment   Platforms & Kitsimageelement14 Knode

 

Software Tools


VisualAnalogTm Converter Evaluation Tool

VisualAnalog is a new way to test and characterize data converters, ADCs, and DACs alike. It provides the ability to customize the tests in a nearly limitless manner using a simple graphical user interface. VisualAnalog interfaces seamlessly with the DAC pattern generator (DPG) for DAC evaluation and the following ADC data capture boards for ADC evaluation:

  • HSC-ADC-EVALA
  • HSC-ADC-EVALB
  • HSC-ADC-EVALCHSC-ADC-EVALC
  • HSC-ADC-EVALDZHSC-ADC-EVALDZ

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for HSC-ADC-EVALCZ Eval Board
Application NoteADI: AN-905 -Application Note for VisualAnalog Converter Evaluation Tool Version 1.0 User Manual
Application NoteADI: AN-878 -Application Note for High Speed ADC SPI Control Software

 

Design Elements

 

TypeDescription
LayoutADI: Layout File for HSC-ADC-EVALCZ

 

Back to top

 

Video


 

 

Video1Video2Video3
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
Back to top

 

Kit Features


image

 

 

Features of HSC-ADC-EVALCZHSC-ADC-EVALCZ:

 

  • Xilinx Virtex-4 FPGA-based buffer memory board
    • Used for capturing digital data from high speed ADC evaluation boards to simplify evaluation
  • 64 kB FIFO depth
  • Parallel input at 644 MSPS SDR and 800 MSPS DDR
  • Supports 1.8 V, 2.5 V, and 3.3 V CMOS and LVDS interfaces
  • Supports multiple ADC channels up to 18 bits
  • Measures performance with VisualAnalogRegistered software
    • Real-time FFT and time domain analysis
    • Analyzes SNR, SINAD, SFDR, and harmonics
  • Simple USB port interface (2.0)
  • Supports ADCs with serial port interfaces (SPI)
  • FPGA reconfigurable via JTAG, on-board EPROM, or USB
  • On-board regulator circuit speeds setup
    • 5 V, 3 A switching power supply included
  • Compatible with Windows 98 (2nd edition), Windows 2000, Windows ME, and Windows XP

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices HSC-ADC-EVALCZHSC-ADC-EVALCZ supplied with below contents:

 

  • ADC Analyzer
  • Buffer Memory Board

 

Back to top


  • hsc-adc-evalcz
  • fpga
  • hsc-adc-evalc
  • evaluation_kit
  • analog_devices